CONEC 17 Series RJ45 Connector Male, Cable, Cat5e Zinc Die-cast Shield Straight 1 Port

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
228-1175
Mfr. Part No.:
17-101794
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Mount Type

Cable

Number of Ports

1

Connector Gender

Male

Connector Type

RJ45

Shield Type

Zinc Die-cast

Orientation

Straight

IP Rating

IP67

Termination Type

IDC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

17

Length

59.02mm

Hazardous Area Certification

No

Standards/Approvals

RoHS, EIA/TIA-568-B.2

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

The CONEC RJ45 plug kit has shielded Cat. 5e RJ45 plug available in nickel plated zinc die-cast version.

Operating temperature range is from -40°C to +85°C

IP67 Protection class

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy