CONEC 17 Series RJ45 Connector Male, Cable, Cat5e Zinc Die-cast Shield Straight 1 Port

This image is representative of the product range

Subtotal (1 unit)*

$28.38

(exc. GST)

$31.22

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 1 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.38

*price indicative

RS Stock No.:
228-1176
Mfr. Part No.:
17-101794
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat5e

Number of Ports

1

Mount Type

Cable

Connector Gender

Male

Connector Type

RJ45

Shield Type

Zinc Die-cast

Orientation

Straight

IP Rating

IP67

Minimum Operating Temperature

-40°C

Termination Type

IDC

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Standards/Approvals

RoHS, EIA/TIA-568-B.2

Series

17

Length

59.02mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

The CONEC RJ45 plug kit has shielded Cat. 5e RJ45 plug available in nickel plated zinc die-cast version.

Operating temperature range is from -40°C to +85°C

IP67 Protection class

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy