CONEC 17 Series RJ45 Connector Male, Cable, Cat5e Shielded Straight 1 Port

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
228-1158
Mfr. Part No.:
17-100464
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat5e

Mount Type

Cable

Number of Ports

1

Connector Type

RJ45

Connector Gender

Male

Shield Type

Shielded

Orientation

Straight

IP Rating

IP20

Minimum Operating Temperature

-40°C

Termination Type

IDC

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

17

Length

59.5mm

Hazardous Area Certification

No

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

The CONEC RJ45 cable strain relief kit has shielded Cat. 5e RJ45 plug with or without Interfacial Seal.

Operating temperature range is from -40°C to +85°C

IP67 Protection class

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy