CONEC 17 Series RJ45 Connector Male, Cable, Cat5e Shielded Straight 1 Port

This image is representative of the product range

Subtotal (1 unit)*

$17.95

(exc. GST)

$19.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 135 unit(s) shipping from 23 November 2026
  • Plus 380 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.95

*price indicative

RS Stock No.:
228-1139
Mfr. Part No.:
17-10001
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Mount Type

Cable

Connector Type

RJ45 Plug Kit

Connector Gender

Male

Shield Type

Shielded

Orientation

Straight

IP Rating

IP67

Termination Type

IDC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

17

Length

59.02mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

The CONEC RJ45 Plug kit plastic has shielded Cat. 5e RJ45 Plug.

Operating temperature range is from -40°C to +85°C

IP67 Protection class

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy