Samtec SCPFE Series RJ45 Connector Male, Cat5e Phosphor Bronze Shield Straight 1 Port

Get a bulk buy discount

Add 25 more to save $9.75

View bulk pricing options

Subtotal (1 unit)*

$12.89

(exc. GST)

$14.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$12.89-
25 - 99$12.50$9.75
100 - 249$12.13$76.00
250 +$11.86$257.50

*price indicative

RS Stock No.:
180-0084
Mfr. Part No.:
SCPFE-17-G-01
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Connector Type

Plug

Connector Gender

Male

Shield Type

Phosphor Bronze

Orientation

Straight

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Series

SCPFE

Standards/Approvals

No

Hazardous Area Certification

No

Contact Material

Phosphor Bronze

Contact Plating

Gold

Available for long cable run and small-opening applications

Ethernet field termination kit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy