Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland, M20 Thread, 13 mm min., 6 mm max., IP68, IP69
- RS Stock No.:
- 226-5939
- Mfr. Part No.:
- 1424515
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$53.44
(exc. GST)
$58.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 285 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $10.688 | $53.44 |
*price indicative
- RS Stock No.:
- 226-5939
- Mfr. Part No.:
- 1424515
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 6mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| Series | G-INS | |
| IP Rating | IP68, IP69 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cUL, cULus, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 6mm | ||
Minimum Cable Diameter 13mm | ||
Material Polyamide | ||
Colour Light Grey | ||
Series G-INS | ||
IP Rating IP68, IP69 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cUL, cULus, UL | ||
- COO (Country of Origin):
- DE
Phoenix Contact G-INS-M20-M68L-PEPDS-LG Series Cable Gland, M20 Thread size, 6mm Maximum Cable Diameter - 1424515
This cable gland is designed for reliable connection and protection in various applications. It features an M20 thread size and accommodates cable diameters between 6mm and 13mm, making it suitable for a wide range of cable sizes. Constructed from durable polyamide, this light grey cable gland supports robust performance, ensuring effective sealing in harsh environments.
Features & Benefits
• Maintains integrity with IP68 and IP69 ratings for watertight applications
• Operates effectively across a temperature range of -40 to +100°C
• Compliant with industry standards including cUL and UL for safety
• Crafted from polyamide assuring strength and resistance to mechanical stress
• Efficiently seals against environmental factors to extend cable lifespan
• Facilitates secure connections for various industrial electrical systems
Applications
• Used for secure cable entry in automation panels
• Applied in outdoor electrical equipment exposed to harsh weather
• Utilised in mechanical devices requiring reliable sealing against moisture
• Ideal for installation in locations where high-temperature resistance is essential
• Important in environments needing cUL approved cable fittings for compliance
What type of materials is suitable for demanding environments?
The polyamide construction ensures durability and high resistance against mechanical stress, making it ideal for installation in challenging conditions, including temperature fluctuations and moisture exposure.
How does this product ensure effective sealing and protection?
Its design incorporates an IP68 and IP69 rating, providing excellent waterproofing capabilities that protect the internal components and enhance the longevity of the cable connections.
What temperature extremes can be handled without compromising performance?
This cable gland operates effectively in environments ranging from -40°C to +100°C, ensuring functionality under varying thermal conditions.
Can this component be used for cables of different diameters?
Yes, it accommodates cables ranging from 6mm to 13mm, allowing for versatility in application across various cable types.
Related links
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 30 mm min. IP68, IP69
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 4.5 mm min. IP68, IP69
- Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland 6 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Polyamide 6 Cable Gland 6 mm min. IP69 IP66
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 30 mm min. IP69, IP68
- Phoenix Contact G-INTRO Series Black Polyamide Cable Gland 6 mm min. IP68, IP69
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 30 mm min. IP68, IP66
- Phoenix Contact G-INTRO Series Black Polyamide Cable Gland 13 mm min. IP68, IP69
