Decelect DC6A1 Series RJ45 Socket Female, Plug-in, Cat6a Zinc Die-cast Shield Straight 1 Port 8 Way
- RS Stock No.:
- 720-175
- Mfr. Part No.:
- DC6A10G04
- Brand:
- Decelect
Subtotal (1 bag of 48 units)*
$218.93
(exc. GST)
$240.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 96 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 48 + | $4.561 | $218.93 |
*price indicative
- RS Stock No.:
- 720-175
- Mfr. Part No.:
- DC6A10G04
- Brand:
- Decelect
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Decelect | |
| Ethernet Connector Type | Ethernet | |
| Product Type | RJ45 Socket | |
| LAN Category | Cat6a | |
| Mount Type | Plug-in | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Zinc Die-cast | |
| Orientation | Straight | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Series | DC6A1 | |
| Standards/Approvals | ANSI/TIA/EIA 568C.2 10G | |
| Depth | 21mm | |
| Width | 14.5mm | |
| Length | 35mm | |
| Contact Material | Bronze | |
| Contact Plating | Nickel Gold | |
| Select all | ||
|---|---|---|
Brand Decelect | ||
Ethernet Connector Type Ethernet | ||
Product Type RJ45 Socket | ||
LAN Category Cat6a | ||
Mount Type Plug-in | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Zinc Die-cast | ||
Orientation Straight | ||
Termination Type Solder | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Series DC6A1 | ||
Standards/Approvals ANSI/TIA/EIA 568C.2 10G | ||
Depth 21mm | ||
Width 14.5mm | ||
Length 35mm | ||
Contact Material Bronze | ||
Contact Plating Nickel Gold | ||
- COO (Country of Origin):
- CN
The Decelect RJ45 Cat.6A jack is engineered for high-speed 10G networks and supports both solid and stranded conductors from AWG23 to AWG26, with compatibility for T568A and T568B wiring. It offers enhanced mechanical durability with up to 750 mating cycles and includes an integrated dust cover for protection.
Compact size
Flammability rating UL 94 V2
Phosphor Bronze with Nickel Plating contacts
Related links
- CONEC 17 Series RJ45 Connector Male Cat5e Zinc Die-cast Shield Straight 1 Port
- Schneider Electric Ovalis C Series RJ45 Socket Female Cat6a STP Shield Straight 1 Port 8 Way
- Schneider Electric Mureva Series RJ45 Socket Female Cat6a S/FTP Shield Straight 1 Port 8 Way
- Schneider Electric Unica Series RJ45 Socket Female, Flush FTP Shield Rectangular 1 Port 8 Way
- Schneider Electric New Unica Series RJ45 Socket Female Cat5 UTP Shield Rectangular 1 Port 8 Way
- Schneider Electric Unica Series RJ45 Socket Female Cat6 STP Shield Rectangular 1 Port 8 Way
- Schneider Electric Unica Series RJ45 Socket Female Cat6 FTP Shield Rectangular 1 Port 8 Way
- Decelect MDC Series RJ45 Connector Female Cat5e UTP Shield Straight 1 Port 8 Way
