Turck M12, RJ45 Ethernet Cable, 10 m, Teal, TPE

Subtotal (1 unit)*

$423.81

(exc. GST)

$466.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$423.81

*price indicative

RS Stock No.:
833-9927
Mfr. Part No.:
RSS RJ45S 841-10M
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Ethernet Cable

Series

M12, RJ45

Cable Length

10m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Jacket Colour

Teal

Jacket Material

TPE

Standards/Approvals

cULus

Cross Sectional Area

0.25mm²

Voltage

42V

COO (Country of Origin):
MX

RSS Series


A series of ethernet, eurofast® cordsets. These cable/cordset products are available with male M12 to RJ45 connections.

Cordset & Cable Connector Male to RJ45


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy