Molex 120108 Ethernet Cable, 5 m, Screened, Green, TPE
- RS Stock No.:
- 508-259
- Mfr. Part No.:
- 1201088454
- Brand:
- Molex
Subtotal (1 pack of 3 units)*
$355.07
(exc. GST)
$390.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $355.07 | $118.357 |
*price indicative
- RS Stock No.:
- 508-259
- Mfr. Part No.:
- 1201088454
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120108 | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | TPE | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | REACH SVHC, Cat5e, IPC 1752A Class D, EU RoHS, IEC-62474, EU ELV, IEC 61249-2-21, IPC 1752A Class C | |
| Voltage | 42V | |
| Number of Cores | 4 | |
| Conductor Material | Copper Alloy, Phosphor Bronze | |
| Outside Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120108 | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material TPE | ||
Jacket Colour Green | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals REACH SVHC, Cat5e, IPC 1752A Class D, EU RoHS, IEC-62474, EU ELV, IEC 61249-2-21, IPC 1752A Class C | ||
Voltage 42V | ||
Number of Cores 4 | ||
Conductor Material Copper Alloy, Phosphor Bronze | ||
Outside Diameter 6.5mm | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) to Standard RJ-45 Double-Ended Cordset is designed to seamlessly connect your industrial Ethernet applications. Crafted for reliability, this high-performance solution ensures robust data transmission with its 24 AWG, Teal Shielded TPU Cat5e cable. Its distinctive design includes a D-coded male connector at one end and a standard RJ-45 male connector at the other, providing exceptional flexibility for various setups. This cordset is perfect for dynamic environments, offering an IP67 protection rating for the M12 connector, ensuring it withstands dust and moisture. With a substantial 5.0m cable length, it provides ample reach for diverse installations in industrial settings, creating dependable connections for all your networking needs.
Designed for both performance and durability in industrial applications
IP20 and IP67 ratings provide protection against environmental factors
The double-ended format allows for adaptable connectivity options
Standard RJ-45 connector ensures compatibility with existing network systems
Lightweight design facilitates easy installation without compromising strength
Shielded capacity enhances data integrity and reduces electromagnetic interference
Temperature range from -25° to +80°C allows for versatile usage in various climates
Constructed with high-quality materials to ensure long-lasting reliability
Suitable for use with protocol EtherNet for effective data transmission
Coupling style features both push and latch mechanisms for secure connections
Related links
- Molex M12 5 mm Ethernet Cable, Teal Screened Thermoplastic Polyurethane Sheath
- Molex M12 20 m Ethernet Cable, Teal Screened Thermoplastic Polyurethane Sheath
- Molex RJ45 Teal Unscreened Thermoplastic Elastomer Sheath
- Molex RJ45 Teal Screened Thermoplastic Polyurethane Sheath
- Turck M12 10 m Ethernet Cable, Teal Thermoplastic Elastomer Sheath
- Turck M12 3 m Ethernet Cable, Teal Thermoplastic Elastomer Sheath
- Molex M12 Teal Screened Polyvinyl Chloride Sheath
- Molex RJ45 Teal Unscreened Thermoplastic Elastomer Sheath
