Turck RSSD Ethernet Cable, 10 m, Green, TPU

Subtotal (1 unit)*

$275.83

(exc. GST)

$303.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$275.83

*price indicative

RS Stock No.:
141-291
Mfr. Part No.:
RSSD-RJ45S-441-10M
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Series

RSSD

Product Type

Ethernet Cable

Cable Length

10m

Terminated/Unterminated

Terminated

LAN Category

Cat5e

Jacket Material

TPU

Jacket Colour

Green

Standards/Approvals

No

COO (Country of Origin):
NL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy