Turck M12, RJ45 Ethernet Cable, 3 m, Shielded, Teal, TPE
- RS Stock No.:
- 833-9921
- Mfr. Part No.:
- RSS RJ45S 841-3M
- Brand:
- Turck
Subtotal (1 unit)*
$287.38
(exc. GST)
$316.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.38 |
*price indicative
- RS Stock No.:
- 833-9921
- Mfr. Part No.:
- RSS RJ45S 841-3M
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | Ethernet Cable | |
| Series | M12, RJ45 | |
| Cable Length | 3m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Shielded | |
| Jacket Material | TPE | |
| Jacket Colour | Teal | |
| Standards/Approvals | RoHS Compliant, UL | |
| Outside Diameter | 7.7mm | |
| Cross Sectional Area | 0.25mm² | |
| Voltage | 42V | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Ethernet Cable | ||
Series M12, RJ45 | ||
Cable Length 3m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Shielded | ||
Jacket Material TPE | ||
Jacket Colour Teal | ||
Standards/Approvals RoHS Compliant, UL | ||
Outside Diameter 7.7mm | ||
Cross Sectional Area 0.25mm² | ||
Voltage 42V | ||
- COO (Country of Origin):
- MX
Turck Ethernet Cable, Shielded RJ45 Connector, IP67 Rating - RSS RJ45S Series - RSS RJ45S 841-3M
Need a way of linking your process control kit for safe use in harsh settings? This industrial Ethernet cable from Turck lets you do just that. It has a male M12 plug connector on one end that screws to a compatible socket to create a tightly sealed, IP67-rated assembly. That makes this end of the cable a great shout in hazardous environments as it's dust-proof and withstands submersion in up to 1m of water for 30 minutes. The other end features a male RJ45 plug offering broad compatibility with many different types of automation equipment.
Features & Benefits
• Gold-plated brass contacts are highly conductive for excellent signal quality
• Suitable for use in drag chains for installation in rugged industrial setups
• LAN Cat5e for boosted transfer speeds and less crosstalk over long cabling distances
• TPE outer sheath insulates personnel against shock and shields the wires inside from damage
Applications
• Process control and automation
• Factories
• Robotics systems
• Assembly lines
What's the benefit of the RJ45 connector's shielding?
As the RJ45 connector is shielded, you can expect minimal disruption from EMI for swift and stable data transfers.
RSS Series
A series of ethernet, eurofast® cordsets. These cable/cordset products are available with male M12 to RJ45 connections.
Cordset & Cable Connector Male to RJ45
Related links
- Turck M12 10 m Ethernet Cable, Teal Thermoplastic Elastomer Sheath
- Turck M12 3 m Ethernet Cable, Teal Polyurethane Sheath
- Turck M12 10 m Ethernet Cable, Teal Thermoplastic Polyurethane Sheath
- Molex M12 5 m Ethernet Cable, Teal Screened Thermoplastic Elastomer Sheath
- Turck M12 2 m Ethernet Cable, Teal Polyurethane Sheath
- Molex RJ45 Teal Unscreened Thermoplastic Elastomer Sheath
- Turck M12 500 mm Ethernet Cable, Blue Thermoplastic Elastomer Sheath
- Molex RJ45 Teal Unscreened Thermoplastic Elastomer Sheath
