Molex 120108 Ethernet Cable, 3 m, Unscreened, Double Ended, Green, TPE

Subtotal (1 bag of 4 units)*

$447.55

(exc. GST)

$492.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$447.55$111.888

*price indicative

RS Stock No.:
508-314
Mfr. Part No.:
1201080559
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ethernet Cable

Series

120108

Cable Length

3m

Terminated/Unterminated

Terminated

LAN Category

Cat5e

Sub Type

Double Ended

Screened/Unscreened

Unscreened

Jacket Colour

Green

Jacket Material

TPE

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Standards/Approvals

IPC 1752A Class D, IEC-62474, REACH SVHC, IPC 1752A Class C, UL E361772, EU RoHS, EU ELV

Outside Diameter

6.1mm

Voltage

30V ac, 60V ac

COO (Country of Origin):
PL
The Molex double-ended RJ-45 cordset is expertly designed to facilitate seamless connections in industrial settings, ensuring a reliable link for data transmission. With its 24 AWG construction and Teal unshielded TPE cable, this product not only enhances performance but also withstands harsh environmental conditions. Boasting compliance with EU RoHS and a performance category of 5e, this cordset caters specifically to those who demand high-quality connections. The 3.0m length provides ample reach, while its robust design guarantees durability. Ideal for those in need of dependable network solutions, this industrial Ethernet type cordset offers peace of mind without compromising on functionality.

Durable construction withstands a variety of industrial conditions

Teal unshielded TPE jacket provides flexibility and resistance to wear

Designed for high-speed data transmission, enhancing network performance

Active status ensures availability and reliability in your operations

Straight-to-straight orientation simplifies connectivity options

Compliant with key environmental standards, ensuring product safety

Standard RJ-45 connectors allow for easy integration into existing systems

Compatible with various applications, making it versatile for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy