StarTech.com NLWH Cat6a Ethernet Cable, 7.5 m, Shielded Screened, White Low Smoke Zero Halogen
- RS Stock No.:
- 256-6979
- Mfr. Part No.:
- NLWH-750-CAT6A-PATCH
- Brand:
- StarTech.com
Subtotal (1 unit)*
$62.00
(exc. GST)
$68.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.00 |
*price indicative
- RS Stock No.:
- 256-6979
- Mfr. Part No.:
- NLWH-750-CAT6A-PATCH
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | NLWH | |
| Cable Length | 7.5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | White | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Standards/Approvals | CE, RoHS Compliant | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Size of Strands | 27AWG | |
| Outside Diameter | 5.70mm | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series NLWH | ||
Cable Length 7.5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour White | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Standards/Approvals CE, RoHS Compliant | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Size of Strands 27AWG | ||
Outside Diameter 5.70mm | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- CN
StarTech NLWH Series Ethernet Cable, 7.5m Cable Length, 27AWG Conductor Size - NLWH-750-CAT6A-PATCH
This ethernet cable provides shielded, high-speed connectivity for 10GBASE-T networks and PoE++ deployments. It is constructed with four screened pairs and a Low Smoke Zero Halogen jacket for installations where reduced toxic emissions are required. The cable is suitable for connecting switches, storage systems and powered devices within controlled temperature environments.
Features and Benefits:
• 10Gbps throughput supports high-bandwidth data transfers
• 500MHz frequency reduces signal degradation over links
• 100W PoE++ allows powering high-demand devices
• S/FTP construction limits electromagnetic interference
• 27AWG stranded copper lowers electrical resistance
• 500MHz frequency reduces signal degradation over links
• 100W PoE++ allows powering high-demand devices
• S/FTP construction limits electromagnetic interference
• 27AWG stranded copper lowers electrical resistance
Applications
• Suitable for 10G switches and SFP modules
• Used with PoE access points and IP cameras
• Ideal for data centre patch panels and racks
• Can be used in enclosed public transport compartments
• Used for on-prem edge deployments requiring LSZH
• Used with PoE access points and IP cameras
• Ideal for data centre patch panels and racks
• Can be used in enclosed public transport compartments
• Used for on-prem edge deployments requiring LSZH
What conductor composition does it use?
It uses stranded Pure bare copper conductors in 27AWG size for consistent electrical performance.
How is the pair shielding implemented?
Each pair is individually wrapped in aluminium‑mylar foil with an overall tinned braid for enhanced screening.
Which connector plating and design are fitted?
The RJ45 connectors feature 50‑micro gold plating and snagless strain‑relief boots to reduce wear.
What environmental limits apply during operation?
The cable operates between 0°C and 50°C and can be stored between -20°C and 60°C.
How is compliance and testing documented?
Each cable is ETL verified and individually tested with a Fluke DSX2‑8000 CableAnalyser and marked CE
RoHS compliant.
Related links
- StarTech.com NLWH White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLWH White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLWH White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLWH White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBK Black, Shielded Screened Low Smoke Zero Halogen Sheath

