StarTech.com NLWH Cat6a Ethernet Cable, 10 m, Shielded Screened, White Low Smoke Zero Halogen
- RS Stock No.:
- 256-6971
- Mfr. Part No.:
- NLWH-10M-CAT6A-PATCH
- Brand:
- StarTech.com
Subtotal (1 unit)*
$90.74
(exc. GST)
$99.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.74 |
*price indicative
- RS Stock No.:
- 256-6971
- Mfr. Part No.:
- NLWH-10M-CAT6A-PATCH
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | NLWH | |
| LAN Category | Cat6a | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | White | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Standards/Approvals | ETL, IEEE 802.3bt, ANSI/TIA 568.2 D | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Conductor Material | Stranded Copper | |
| Outside Diameter | 5.70mm | |
| Size of Strands | 27AWG | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series NLWH | ||
LAN Category Cat6a | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour White | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Standards/Approvals ETL, IEEE 802.3bt, ANSI/TIA 568.2 D | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Conductor Material Stranded Copper | ||
Outside Diameter 5.70mm | ||
Size of Strands 27AWG | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- CN
StarTech NLWH Series Ethernet Cable, 10m Cable Length, White Jacket - NLWH-10M-CAT6A-PATCH
This Ethernet cable delivers screened Cat6a connectivity for high-bandwidth local networks and PoE deployments. It is intended for 10GBASE-T links where EMI containment and reduced toxic emissions are required. The cable combines stranded copper conductors with individual pair shielding to support fast data transmission and powered devices in enclosed or poorly ventilated spaces.
Features and Benefits:
• 10Gbps throughput supports high-performance network traffic
• 500MHz bandwidth reduces signal interference for links
• 100W PoE capability powers Type4 devices over cable
• S/FTP construction provides enhanced EMI protection
• LSZH jacket minimises hazardous fumes during combustion
• 500MHz bandwidth reduces signal interference for links
• 100W PoE capability powers Type4 devices over cable
• S/FTP construction provides enhanced EMI protection
• LSZH jacket minimises hazardous fumes during combustion
Applications
• Suitable for 10G switches and server connections
• Used with PoE++ access points and IP cameras
• Ideal for connections to NAS and SFP modules
• Can be used in enclosed public transport installations
• Suitable for retrofitting Cat6/Cat5e infrastructures
• Used with PoE++ access points and IP cameras
• Ideal for connections to NAS and SFP modules
• Can be used in enclosed public transport installations
• Suitable for retrofitting Cat6/Cat5e infrastructures
What conductor type does it use?
It uses 27AWG stranded Pure bare copper conductors.
How is each twisted pair protected against interference?
Each pair is wrapped in aluminium-mylar foil with an overall braided screen.
What connector plating is specified for contacts?
The RJ45 connectors are plated with 50-micro gold.
Which standards and verifications apply to testing?
It is ETL verified and tested against ANSI/TIA-568.2-D and IEEE802.3bt criteria.
What operating temperature range is supported?
The cable operates from 0°C up to +50°C.
Related links
- StarTech.com NLWH White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLWH White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLWH White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLWH White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLWH White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com White, Shielded Screened Low Smoke Zero Halogen Sheath

