StarTech.com NLAQ Cat6a Ethernet Cable, 7.5 m, Shielded Screened, Aqua Low Smoke Zero Halogen
- RS Stock No.:
- 256-6949
- Mfr. Part No.:
- NLAQ-750-CAT6A-PATCH
- Brand:
- StarTech.com
Subtotal (1 unit)*
$23.02
(exc. GST)
$25.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.02 |
*price indicative
- RS Stock No.:
- 256-6949
- Mfr. Part No.:
- NLAQ-750-CAT6A-PATCH
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | NLAQ | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 7.5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Aqua | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Standards/Approvals | ANSI/TIA-568.2-D | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Conductor Material | Copper | |
| Size of Strands | 27AWG | |
| Outside Diameter | 5.70mm | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series NLAQ | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 7.5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Aqua | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Standards/Approvals ANSI/TIA-568.2-D | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Conductor Material Copper | ||
Size of Strands 27AWG | ||
Outside Diameter 5.70mm | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- CN
StarTech NLAQ Series Ethernet Cable, 7.5m Cable Length, 27AWG Wire Gauge - NLAQ-750-CAT6A-PATCH
This ethernet cable provides screened Cat6a connectivity for 10GBASE‑T networks, designed to transmit data and deliver power to PoE devices. It uses four stranded conductor pairs with individual shielding and a braid to reduce electromagnetic interference, and its low smoke zero halogen jacket makes it suitable for installations where reduced toxic emissions are required. The cable is intended for use between switches, NAS units, SFP modules and powered network devices in confined or poorly ventilated spaces.
Features and Benefits:
• 10 Gbps data rate supports high-throughput connections
• 500MHz bandwidth improves signal integrity
• 100W PoE++ delivery powers demanding devices
• 27 AWG stranded copper ensures consistent conductivity
• S/FTP screened construction reduces EMI in dense racks
• 500MHz bandwidth improves signal integrity
• 100W PoE++ delivery powers demanding devices
• 27 AWG stranded copper ensures consistent conductivity
• S/FTP screened construction reduces EMI in dense racks
Applications
• Suitable for connecting 10 G switches and NAS units
• Can be used for powering IEEE 802.3bt Type 4 devices
• Used with IP cameras in enclosed installations
• Ideal for access point cabling in transport interiors
• Suitable for short runs within data centre racks
• Can be used for powering IEEE 802.3bt Type 4 devices
• Used with IP cameras in enclosed installations
• Ideal for access point cabling in transport interiors
• Suitable for short runs within data centre racks
What conductor materials are used in the cable?
It uses Pure bare copper stranded conductors for each pair.
How is each pair shielded to protect against interference?
Each pair is wrapped in aluminium‑mylar foil and the cable includes a tinned copper braid.
What temperatures can the cable operate within?
The operating range is 0°C to 50°C.
How is connector corrosion and contact integrity addressed?
Connectors are plated with 50 microinches of gold to maintain contact quality.
What testing standards verify the cable's performance?
Individual cables are tested with a Fluke DSX2‑8000 and verified to ANSI/TIA‑568.2‑D.
Related links
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBK Black, Shielded Screened Low Smoke Zero Halogen Sheath

