StarTech.com NLWH Cat6a Ethernet Cable, 3 m, Shielded Screened, White Low Smoke Zero Halogen
- RS Stock No.:
- 256-6975
- Mfr. Part No.:
- NLWH-3M-CAT6A-PATCH
- Brand:
- StarTech.com
Subtotal (1 unit)*
$42.79
(exc. GST)
$47.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 152 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.79 |
*price indicative
- RS Stock No.:
- 256-6975
- Mfr. Part No.:
- NLWH-3M-CAT6A-PATCH
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | NLWH | |
| LAN Category | Cat6a | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | White | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | CE, RoHS Compliant | |
| Outside Diameter | 5.70mm | |
| Number of Cores | 4 | |
| Size of Strands | 27AWG | |
| Conductor Material | Stranded Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series NLWH | ||
LAN Category Cat6a | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour White | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals CE, RoHS Compliant | ||
Outside Diameter 5.70mm | ||
Number of Cores 4 | ||
Size of Strands 27AWG | ||
Conductor Material Stranded Copper | ||
- COO (Country of Origin):
- CN
StarTech NLWH Series Ethernet Cable, 3M Cable Length, White - NLWH-3M-CAT6A-PATCH
This Ethernet cable provides screened Cat6a connectivity for high-speed local networks. It is intended for 10GBASE-T links and PoE++ installations where reduced emissions and controlled combustion by-products are required. The cable uses stranded conductors and layered shielding to support data and powered devices in confined or poorly ventilated environments.
Features and Benefits:
• 10Gbps throughput supports high-bandwidth network transfers
• 500MHz bandwidth reduces signal degradation in dense networks
• 27AWG stranded copper lowers resistance for consistent transmission
• S/FTP screening mitigates electromagnetic interference for stable links
• LSZH jacket limits smoke and toxic gas output in enclosed spaces
• 500MHz bandwidth reduces signal degradation in dense networks
• 27AWG stranded copper lowers resistance for consistent transmission
• S/FTP screening mitigates electromagnetic interference for stable links
• LSZH jacket limits smoke and toxic gas output in enclosed spaces
Applications
• Suitable for connecting 10G switches to servers and NAS
• Used with PoE++ access points and high-power cameras
• Ideal for SFP modules and edge switch uplinks
• Can be used in on-premises network racks and cabinets
• Used with PoE++ access points and high-power cameras
• Ideal for SFP modules and edge switch uplinks
• Can be used in on-premises network racks and cabinets
What conductor construction is used in the cable?
It uses four pairs of 27AWG stranded bare copper conductors.
How is electromagnetic interference reduced?
Each pair has aluminium-mylar foil and the overall cable includes a braided shield.
What temperature range can the cable tolerate during operation?
The operating range is 0°C to 50°C.
What connector plating and design features assist longevity?
The RJ45 connectors have 50-micro gold plating and snagless strain reliefs.
Is the cable compatible with older Ethernet categories?
It is backward compatible with Cat6 and Cat5/5e installations.
Related links
- StarTech.com NLWH S/FTP, White Low Smoke Zero Halogen Sheath
- StarTech.com NLWH White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLWH White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLWH White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLWH White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com White, Shielded Screened Low Smoke Zero Halogen Sheath

