StarTech.com NLBL Cat6a Ethernet Cable, 7.5 m, Shielded Screened, Blue Low Smoke Zero Halogen
- RS Stock No.:
- 256-6969
- Mfr. Part No.:
- NLBL-750-CAT6A-PATCH
- Brand:
- StarTech.com
Subtotal (1 unit)*
$90.10
(exc. GST)
$99.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.10 |
*price indicative
- RS Stock No.:
- 256-6969
- Mfr. Part No.:
- NLBL-750-CAT6A-PATCH
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | NLBL | |
| Product Type | Ethernet Cable | |
| Cable Length | 7.5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Blue | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Standards/Approvals | CE, RoHS Compliant | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Conductor Material | Copper | |
| Outside Diameter | 5.70mm | |
| Number of Cores | 4 | |
| Size of Strands | 27AWG | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series NLBL | ||
Product Type Ethernet Cable | ||
Cable Length 7.5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Blue | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Standards/Approvals CE, RoHS Compliant | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Conductor Material Copper | ||
Outside Diameter 5.70mm | ||
Number of Cores 4 | ||
Size of Strands 27AWG | ||
- COO (Country of Origin):
- CN
StarTech NLBL Series Ethernet Cable, 7.5m Cable Length, Blue Jacket - NLBL-750-CAT6A-PATCH
This ethernet cable provides shielded Cat6a connectivity for high-speed network links in constrained or enclosed environments. It is designed to deliver 10Gbps data rates while supplying up to 100W PoE++ power, using a stranded copper conductor construction and an LSZH outer jacket suitable for installations where low smoke and low toxicity are required.
Features and Benefits:
• 500MHz bandwidth improves signal integrity for high-throughput networks
• 27AWG stranded copper reduces electrical resistance for consistent transmission
• S/FTP screening limits electromagnetic interference for stable links
• 50μ gold-plated RJ45 connectors reduce contact wear and insertion loss
• LSZH jacket minimises harmful fumes in poorly ventilated spaces
• 27AWG stranded copper reduces electrical resistance for consistent transmission
• S/FTP screening limits electromagnetic interference for stable links
• 50μ gold-plated RJ45 connectors reduce contact wear and insertion loss
• LSZH jacket minimises harmful fumes in poorly ventilated spaces
Applications
• Suitable for 10GBASE-T switch-to-switch connections
• Used with PoE++ access points and IP cameras
• Ideal for network-attached storage and SFP module links
• Can be used in transport or industrial enclosed spaces
• Suitable for structured LAN patching in rack environments
• Used with PoE++ access points and IP cameras
• Ideal for network-attached storage and SFP module links
• Can be used in transport or industrial enclosed spaces
• Suitable for structured LAN patching in rack environments
What conductor and pair structure does it use?
It uses four stranded copper conductors arranged as foiled twisted pairs with an aluminium-mylar foil Plus braided shield.
How was performance validation conducted?
Each cable was individually tested with a Fluke DSX2-8000 CableAnalyser and ETL verified to the Cat6a standard.
What temperature range is suitable for operation?
The cable is rated to operate between 0°C and +50°C.
What is the outside diameter and jacket material?
The cable has an outside diameter of 5.7mm and a Low Smoke Zero Halogen jacket.
Which certifications and environmental compliance apply?
The cable carries CE marking and is RoHS compliant.
Related links
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBK Black, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLWH White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath

