StarTech.com NLWH Cat6a Ethernet Cable, 500 mm, Shielded Screened, White Low Smoke Zero Halogen
- RS Stock No.:
- 256-6976
- Mfr. Part No.:
- NLWH-50C-CAT6A-PATCH
- Brand:
- StarTech.com
Subtotal (1 unit)*
$18.71
(exc. GST)
$20.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.71 |
*price indicative
- RS Stock No.:
- 256-6976
- Mfr. Part No.:
- NLWH-50C-CAT6A-PATCH
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | NLWH | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | White | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | CE, RoHS Compliant | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Size of Strands | 27AWG | |
| Outside Diameter | 5.70mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series NLWH | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour White | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals CE, RoHS Compliant | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
Size of Strands 27AWG | ||
Outside Diameter 5.70mm | ||
- COO (Country of Origin):
- CN
StarTech NLWH Series Ethernet Cable, 27AWG Conductor Size, white jacket - NLWH-50C-CAT6A-PATCH
This Ethernet cable provides a screened Cat6a connection for 10GBASE-T networks and PoE++ deployment in enclosed or poorly ventilated environments. It uses four shielded pairs with stranded copper conductors and a low smoke zero halogen (LSZH) jacket to support high-speed data and power delivery while reducing hazardous emissions in the event of combustion. The cable is suited to short links where a compact, flexible patch lead is required.
Features and Benefits:
• 10Gbps throughput supports high-bandwidth network transfers
• 500MHz bandwidth reduces crosstalk and return loss
• 100W PoE++ capability powers Type 4 devices
• S/FTP construction enhances EMI immunity for noisy sites
• 27AWG stranded copper lowers resistance and maintains conductivity
• 500MHz bandwidth reduces crosstalk and return loss
• 100W PoE++ capability powers Type 4 devices
• S/FTP construction enhances EMI immunity for noisy sites
• 27AWG stranded copper lowers resistance and maintains conductivity
Applications
• Suitable for connecting 10G switches and NAS devices
• Used with PoE access points and IP surveillance cameras
• Ideal for short patch runs in confined spaces
• Can be used in transport environments requiring LSZH materials
• Used for integration with SFP modules and edge switches
• Used with PoE access points and IP surveillance cameras
• Ideal for short patch runs in confined spaces
• Can be used in transport environments requiring LSZH materials
• Used for integration with SFP modules and edge switches
What connector plating is used for signal contact durability?
Connectors use 50-micro gold plating to improve mating consistency and reduce wear.
How is shielding implemented across the cable pairs?
Each twisted pair is wrapped in aluminium mylar foil with an overall braided shield for layered screening.
What environmental temperature range can it operate within?
The cable is specified for operation between 0°C and +50°C.
How is cable performance verified during manufacture?
Each assembly is individually tested using a Fluke DSX2-8000 CableAnalyser and ETL verified to meet category performance.
Which approvals confirm material and manufacturing standards?
The cable carries CE marking and is RoHS compliant.
Related links
- StarTech.com NLWH Shielded, White Low Smoke Zero Halogen Sheath
- StarTech.com NLWH White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLWH White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLWH White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLWH White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com White, Shielded Screened Low Smoke Zero Halogen Sheath

