StarTech.com NLWH Cat6a Ethernet Cable, 5 m, Shielded Screened, White Low Smoke Zero Halogen
- RS Stock No.:
- 256-6977
- Mfr. Part No.:
- NLWH-5M-CAT6A-PATCH
- Brand:
- StarTech.com
Subtotal (1 unit)*
$62.47
(exc. GST)
$68.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.47 |
*price indicative
- RS Stock No.:
- 256-6977
- Mfr. Part No.:
- NLWH-5M-CAT6A-PATCH
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | NLWH | |
| LAN Category | Cat6a | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | White | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Standards/Approvals | CE, RoHS Compliant | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Size of Strands | 27AWG | |
| Outside Diameter | 5.70mm | |
| Conductor Material | Stranded Copper | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series NLWH | ||
LAN Category Cat6a | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour White | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Standards/Approvals CE, RoHS Compliant | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Size of Strands 27AWG | ||
Outside Diameter 5.70mm | ||
Conductor Material Stranded Copper | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- CN
StarTech NLWH Series Ethernet Cable, 5m Cable Length, 27AWG Conductor Size - NLWH-5M-CAT6A-PATCH
This ethernet cable provides screened Cat6a connectivity for high-speed local networks in enclosed environments. It is a 5m shielded LAN lead designed to deliver 10Gbps data throughput and support Power over Ethernet up to 100W. The jacket is Low Smoke Zero Halogen for installations where reduced smoke and toxic emissions are required.
Features and Benefits:
• 500MHz bandwidth enables high-throughput network transfers
• 27AWG stranded copper lowers resistance for consistent signals
• S/FTP screening reduces electromagnetic interference for stability
• Gold-plated RJ-45 connectors minimise wear and contact loss
• LSZH jacket emits low toxic fumes for safer enclosures
• 27AWG stranded copper lowers resistance for consistent signals
• S/FTP screening reduces electromagnetic interference for stability
• Gold-plated RJ-45 connectors minimise wear and contact loss
• LSZH jacket emits low toxic fumes for safer enclosures
Applications
• Suitable for 10GBASE-T switch-to-server connections
• Used with PoE++ access points and IP cameras
• Ideal for NAS and SFP module interlinks
• Can be used in transport and self-contained environments
• Used for edge deployments requiring screened cabling
• Used with PoE++ access points and IP cameras
• Ideal for NAS and SFP module interlinks
• Can be used in transport and self-contained environments
• Used for edge deployments requiring screened cabling
What conductor composition is used and how does it affect performance?
It uses stranded Pure bare copper conductors in 27AWG which provide consistent conductivity and lower signal loss compared with alternative conductor types.
How is electromagnetic interference mitigated in this cable?
Each twisted pair is wrapped in aluminium-mylar foil with an overall braided shield to deliver S/FTP screening against EMI.
What testing verifies the cable meets category performance?
Individual units are tested using a Fluke DSX2-8000 CableAnalyser and ETL verified to confirm Cat6a performance.
Which environmental temperatures are acceptable for operation?
The cable operates between 0°C and +50°C and can be stored between -20°C and +60°C without degradation.
Related links
- StarTech.com NLWH S/FTP, White Low Smoke Zero Halogen Sheath
- StarTech.com NLWH White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLWH White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLWH White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLWH White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com White, Shielded Screened Low Smoke Zero Halogen Sheath

