StarTech.com NLWH Cat6a Ethernet Cable, 2 m, Shielded Screened, White Low Smoke Zero Halogen
- RS Stock No.:
- 256-6974
- Mfr. Part No.:
- NLWH-2M-CAT6A-PATCH
- Brand:
- StarTech.com
Subtotal (1 unit)*
$32.73
(exc. GST)
$36.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.73 |
*price indicative
- RS Stock No.:
- 256-6974
- Mfr. Part No.:
- NLWH-2M-CAT6A-PATCH
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | NLWH | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | White | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | ETL Verified, IEEE 802.3bt (Type 4 and lower), ANSI/TIA-568.2-D | |
| Voltage | 100V | |
| Number of Cores | 4 | |
| Size of Strands | 27AWG | |
| Outside Diameter | 5.70mm | |
| Conductor Material | Stranded Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series NLWH | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour White | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals ETL Verified, IEEE 802.3bt (Type 4 and lower), ANSI/TIA-568.2-D | ||
Voltage 100V | ||
Number of Cores 4 | ||
Size of Strands 27AWG | ||
Outside Diameter 5.70mm | ||
Conductor Material Stranded Copper | ||
- COO (Country of Origin):
- CN
StarTech NLWH Series Ethernet Cable, 2m Cable Length, White - NLWH-2M-CAT6A-PATCH
This ethernet cable provides screened Cat6a connectivity for high-speed network links and PoE deployments. It is intended for installations requiring reduced electromagnetic interference and safer jacket behaviour in confined or poorly ventilated spaces. The cord supports 10GBASE-T networks and is suitable for connecting switches, storage devices and PoE-enabled equipment while operating within typical indoor temperature ranges.
Features and Benefits:
• 10Gbps maximum data rate enables high-throughput network performance
• 500MHz frequency range improves signal integrity over long runs
• 100W PoE delivery powers high-demand devices
• 27AWG stranded copper reduces resistance for consistent transmission
• S/FTP screening provides enhanced EMI protection in noisy environments
• 500MHz frequency range improves signal integrity over long runs
• 100W PoE delivery powers high-demand devices
• 27AWG stranded copper reduces resistance for consistent transmission
• S/FTP screening provides enhanced EMI protection in noisy environments
Applications
• Suitable for connecting 10G switches and NAS units
• Used with PoE access points and IP surveillance cameras
• Ideal for integration into screened enterprise network racks
• Can be used in enclosed public transport or industrial areas
• Used for migrations from Cat5e and Cat6 installations
• Used with PoE access points and IP surveillance cameras
• Ideal for integration into screened enterprise network racks
• Can be used in enclosed public transport or industrial areas
• Used for migrations from Cat5e and Cat6 installations
What conductor and shielding configuration does it use?
It uses four stranded copper pairs with aluminium-mylar foil and an overall braided shield.
How are the connectors finished to maintain connection quality?
Both RJ45 plugs are fitted with 50-micro gold-plated contacts and snagless strain reliefs.
What jacket material is specified for safety in confined spaces?
The outer sheath is Low Smoke Zero Halogen to limit toxic emissions if exposed to fire.
Which standards and verification tests are reported for performance?
It is ETL verified and tested to ANSI/TIA-568.2-D and supports IEEE 802.3bt Type 4 compatibility.
Related links
- StarTech.com Black, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLWH White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLWH White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLWH White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLWH White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLWH White, Shielded Screened Low Smoke Zero Halogen Sheath

