StarTech.com NLWH Cat6a Ethernet Cable, 1 m, Shielded Screened, White Low Smoke Zero Halogen
- RS Stock No.:
- 256-6973
- Mfr. Part No.:
- NLWH-1M-CAT6A-PATCH
- Brand:
- StarTech.com
Subtotal (1 unit)*
$26.01
(exc. GST)
$28.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.01 |
*price indicative
- RS Stock No.:
- 256-6973
- Mfr. Part No.:
- NLWH-1M-CAT6A-PATCH
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | NLWH | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | White | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | ANSI/TIA-568.2-D, ETL, IEE802.3bt | |
| Outside Diameter | 5.70mm | |
| Size of Strands | 27AWG | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series NLWH | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour White | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals ANSI/TIA-568.2-D, ETL, IEE802.3bt | ||
Outside Diameter 5.70mm | ||
Size of Strands 27AWG | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- CN
StarTech NLWH Series Ethernet Cable, 1m Cable Length, 27AWG Wire Gauge - NLWH-1M-CAT6A-PATCH
This ethernet cable provides a shielded Cat6a link for high-speed network and Power over Ethernet deployments. It is intended for installations where reduced emission of smoke and toxic gases is required and where electromagnetic interference protection is necessary. The cable supports 10GBASE-T connectivity and delivers data and power between network equipment in confined or poorly ventilated spaces.
Features and Benefits:
• 10Gbps data rate enabling high-throughput network connections
• 500MHz bandwidth reducing signal degradation at high frequencies
• 27AWG stranded copper improving flexibility while preserving conductivity
• S/FTP construction providing pair-level foil and overall braid shielding
• Supports 100W PoE++ supplying power to demanding network devices
• 500MHz bandwidth reducing signal degradation at high frequencies
• 27AWG stranded copper improving flexibility while preserving conductivity
• S/FTP construction providing pair-level foil and overall braid shielding
• Supports 100W PoE++ supplying power to demanding network devices
Applications
• Suitable for connecting 10G switches to network storage
• Ideal for powering access points with PoE++ capability
• Used for IP Camera feeds in enclosed installations
• Can be used with SFP modules for short-range backhaul
• Ideal for powering access points with PoE++ capability
• Used for IP Camera feeds in enclosed installations
• Can be used with SFP modules for short-range backhaul
What temperature range can it operate in?
It operates between 0°C and 50°C.
How is the cable jacket constructed to address fire safety?
The outer jacket is Low Smoke Zero Halogen material that emits reduced smoke and toxic fumes when exposed to heat.
What testing or approvals validate its category performance?
Each cable is individually tested with a Fluke DSX2-8000 CableAnalyser and is ETL verified to relevant standards.
What connector plating and mechanical features are included?
The RJ45 plugs are gold-plated with snagless strain reliefs to limit wear and ensure consistent mating.
How many conductors and what shielding arrangement does it use?
It contains four twisted pairs with aluminium-mylar foil pair shields and an overall braided shield.
Related links
- StarTech.com NLWH White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLWH White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLWH White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLWH White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLWH White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com White, Shielded Screened Low Smoke Zero Halogen Sheath

