StarTech.com NLAQ Cat6a Ethernet Cable, 7 m, Shielded Screened, Aqua Low Smoke Zero Halogen
- RS Stock No.:
- 256-6950
- Mfr. Part No.:
- NLAQ-7M-CAT6A-PATCH
- Brand:
- StarTech.com
Subtotal (1 unit)*
$57.20
(exc. GST)
$62.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.20 |
*price indicative
- RS Stock No.:
- 256-6950
- Mfr. Part No.:
- NLAQ-7M-CAT6A-PATCH
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | NLAQ | |
| Product Type | Ethernet Cable | |
| Cable Length | 7m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Aqua | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Standards/Approvals | CE, RoHS Compliant | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Size of Strands | 27AWG | |
| Number of Cores | 4 | |
| Outside Diameter | 5.70mm | |
| Voltage | 100V | |
| Conductor Material | Stranded Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series NLAQ | ||
Product Type Ethernet Cable | ||
Cable Length 7m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Aqua | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Standards/Approvals CE, RoHS Compliant | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Size of Strands 27AWG | ||
Number of Cores 4 | ||
Outside Diameter 5.70mm | ||
Voltage 100V | ||
Conductor Material Stranded Copper | ||
- COO (Country of Origin):
- CN
StarTech NLAQ Series Ethernet Cable, 7m Cable Length, Aqua - NLAQ-7M-CAT6A-PATCH
This Ethernet cable provides screened Cat6a connectivity for high-speed network links in enclosed or poorly ventilated environments. It is intended for 10GBASE-T applications and PoE++ deployments, combining a stranded copper conductor arrangement with a low-emission jacket to support reliable data and power delivery in sites where reduced smoke and toxic fume output is required.
Features and Benefits:
• 10Gbps throughput for high-capacity network transfers
• 500MHz performance to reduce signal degradation
• 100W PoE++ support for powered network devices
• S/FTP construction for enhanced electromagnetic shielding
• LSZH jacket to limit smoke and toxic gas emissions
• 500MHz performance to reduce signal degradation
• 100W PoE++ support for powered network devices
• S/FTP construction for enhanced electromagnetic shielding
• LSZH jacket to limit smoke and toxic gas emissions
Applications
• Used with 10G switches and NAS systems
• Suitable for PoE access points and IP cameras
• Used for edge network and on-premises installations
• Ideal for routing in confined or poorly ventilated spaces
• Suitable for PoE access points and IP cameras
• Used for edge network and on-premises installations
• Ideal for routing in confined or poorly ventilated spaces
What conductor specification does it use?
It employs 27AWG stranded Pure bare copper for consistent conductivity and low resistance.
How is electromagnetic interference mitigated?
Each twisted pair is wrapped in aluminium-mylar foil and covered by a braided shield to reduce EMI.
What connector plating and design are provided?
The RJ45 connectors have 50‑micro gold plating and a snagless design with strain reliefs.
What temperature range can it operate within?
It functions between 0°C and +50°C for typical operating conditions.
Related links
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath

