StarTech.com NLAQ Cat6a Ethernet Cable, 500 mm, Shielded Screened, Aqua Low Smoke Zero Halogen
- RS Stock No.:
- 256-6947
- Mfr. Part No.:
- NLAQ-50C-CAT6A-PATCH
- Brand:
- StarTech.com
Subtotal (1 unit)*
$7.77
(exc. GST)
$8.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.77 |
*price indicative
- RS Stock No.:
- 256-6947
- Mfr. Part No.:
- NLAQ-50C-CAT6A-PATCH
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | NLAQ | |
| LAN Category | Cat6a | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Aqua | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | CE, RoHS Compliant | |
| Size of Strands | 27AWG | |
| Number of Cores | 4 | |
| Voltage | 100V | |
| Outside Diameter | 5.70mm | |
| Conductor Material | Stranded Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series NLAQ | ||
LAN Category Cat6a | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Aqua | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals CE, RoHS Compliant | ||
Size of Strands 27AWG | ||
Number of Cores 4 | ||
Voltage 100V | ||
Outside Diameter 5.70mm | ||
Conductor Material Stranded Copper | ||
- COO (Country of Origin):
- CN
StarTech NLAQ Series Ethernet Cable, 5.70mm Outside Diameter, 27AWG Size of Strands - NLAQ-50C-CAT6A-PATCH
This shielded Cat6a patch lead provides high-speed wired connectivity for short-range network links. It is intended for installations where screened performance and reduced smoke/toxicity are required, offering compatibility with 10GBASE-T networks and PoE++ devices while operating within typical indoor temperature ranges.
Features and Benefits:
• 10Gbps data rate supporting 500MHz bandwidth for high-throughput links
• 100W PoE++ delivery enabling powered network devices
• S/FTP construction reducing electromagnetic interference for cleaner signals
• 27AWG stranded copper improving conductivity for consistent transmission
• LSZH jacket emitting low smoke and reduced toxic gases when heated
• 100W PoE++ delivery enabling powered network devices
• S/FTP construction reducing electromagnetic interference for cleaner signals
• 27AWG stranded copper improving conductivity for consistent transmission
• LSZH jacket emitting low smoke and reduced toxic gases when heated
Applications
• Suitable for connecting switches to NAS devices in rack environments
• Used with PoE access points to supply both data and power
• Ideal for short interconnects between SFP modules and switches
• Can be used in enclosed spaces requiring low-toxicity cabling
• Suitable for linking IP cameras to PoE switches in confined runs
• Used with PoE access points to supply both data and power
• Ideal for short interconnects between SFP modules and switches
• Can be used in enclosed spaces requiring low-toxicity cabling
• Suitable for linking IP cameras to PoE switches in confined runs
What conductor and shielding materials are used inside the cable?
The cable uses Pure bare stranded copper conductors with aluminium-mylar foil pair shields and a braided screen.
How is connector wear minimised for frequent plug cycles?
Connectors feature 50-micro gold plating and a snagless design to maintain fit and reduce contact deterioration.
What environmental conditions can the cable operate within?
It is rated to function between 0°C and +50°C and can be stored between -20°C and +60°C.
How has performance been validated for Cat6a specification?
Each assembly is individually tested with a Fluke DSX2-8000 CableAnalyser and ETL verified for Cat6a performance.
Related links
- StarTech.com Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath

