StarTech.com NLAQ Cat6a Ethernet Cable, 1 m, Shielded Screened, Aqua Low Smoke Zero Halogen
- RS Stock No.:
- 256-6944
- Mfr. Part No.:
- NLAQ-1M-CAT6A-PATCH
- Brand:
- StarTech.com
Subtotal (1 unit)*
$20.46
(exc. GST)
$22.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.46 |
*price indicative
- RS Stock No.:
- 256-6944
- Mfr. Part No.:
- NLAQ-1M-CAT6A-PATCH
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | NLAQ | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Aqua | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | CE, RoHS Compliant | |
| Size of Strands | 27AWG | |
| Conductor Material | Stranded Copper | |
| Outside Diameter | 5.70mm | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series NLAQ | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Aqua | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals CE, RoHS Compliant | ||
Size of Strands 27AWG | ||
Conductor Material Stranded Copper | ||
Outside Diameter 5.70mm | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- CN
StarTech NLAQ Series Ethernet Cable, 1m Cable Length, Shielded Jacket - NLAQ-1M-CAT6A-PATCH
This 1m Cat6a screened Ethernet cable provides 10 Gbps connectivity with screened construction for environments where electromagnetic interference is a concern. It is intended for on-premises and edge networking links, supporting high-throughput links and powered devices while using a low-smoke zero-halogen (LSZH) jacket for installations where reduced toxic emissions are required. The cord includes snagless RJ45 connectors with strain reliefs to ease routing and minimise connector wear.
Features and Benefits:
• 10 Gbps throughput supports high-bandwidth network traffic
• 500MHz bandwidth reduces signal degradation at high frequencies
• 100W PoE++ capability powers high-draw devices remotely
• 27 AWG stranded copper offers consistent electrical conductivity
• S/FTP shielding minimises EMI for stable signal integrity
• 500MHz bandwidth reduces signal degradation at high frequencies
• 100W PoE++ capability powers high-draw devices remotely
• 27 AWG stranded copper offers consistent electrical conductivity
• S/FTP shielding minimises EMI for stable signal integrity
Applications
• Suitable for connecting switches to NAS devices
• Used with PoE access points and IP cameras
• Ideal for SFP module patching in racks
• Can be used in enclosed spaces requiring an LSZH jacket
• Suitable for data centre horizontal patching in aqua cabling schemes
• Used with PoE access points and IP cameras
• Ideal for SFP module patching in racks
• Can be used in enclosed spaces requiring an LSZH jacket
• Suitable for data centre horizontal patching in aqua cabling schemes
What conductor and construction form the cable core?
It uses four pairs of 27 AWG stranded Pure bare copper in an S/FTP arrangement with aluminium-mylar foil and tinned copper braid.
What temperature range can it operate within?
The cable operates between 0°C and 50°C and may be stored between -20°C and 60°C.
How is connector contact quality maintained?
Connectors are gold-plated with a 50-micro finish to ensure a precise mating surface and reduced wear.
Which standards and verifications does it meet?
It is tested to Cat6a performance using a Fluke DSX2-8000 CableAnalyser and is ETL verified while carrying CE and RoHS compliance.
Related links
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath

