StarTech.com NLAQ Cat6a Ethernet Cable, 1.5 m, Shielded Screened, Aqua Low Smoke Zero Halogen
- RS Stock No.:
- 256-6943
- Mfr. Part No.:
- NLAQ-150-CAT6A-PATCH
- Brand:
- StarTech.com
Subtotal (1 unit)*
$22.63
(exc. GST)
$24.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.63 |
*price indicative
- RS Stock No.:
- 256-6943
- Mfr. Part No.:
- NLAQ-150-CAT6A-PATCH
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | NLAQ | |
| LAN Category | Cat6a | |
| Cable Length | 1.5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Aqua | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Standards/Approvals | ANSI/TIA-568.2-D, IEEE 802.3bt | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Conductor Material | Stranded Copper | |
| Outside Diameter | 5.70mm | |
| Size of Strands | 27AWG | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series NLAQ | ||
LAN Category Cat6a | ||
Cable Length 1.5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Aqua | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Standards/Approvals ANSI/TIA-568.2-D, IEEE 802.3bt | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Conductor Material Stranded Copper | ||
Outside Diameter 5.70mm | ||
Size of Strands 27AWG | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- CN
StarTech NLAQ Series Ethernet Cable, 1.5m Cable Length, Aqua Jacket - NLAQ-150-CAT6A-PATCH
This ethernet cable provides a screened Cat6a link for high-speed 10GbE network connections. It uses stranded copper conductors within an S/FTP arrangement to reduce electromagnetic interference and is sheathed in a Low Smoke Zero Halogen jacket for safer use in enclosed or poorly ventilated locations. The cable is suited to installations requiring PoE++ power delivery and supports common networking equipment.
Features and Benefits:
• 10Gbps throughput supports high-bandwidth data transfers
• 500MHz frequency reduces signal degradation at high rates
• 100W PoE++ output powers demanding network devices
• 27AWG stranded copper offers consistent electrical conductivity
• Shielded S/FTP construction enhances EMI and crosstalk protection
• 500MHz frequency reduces signal degradation at high rates
• 100W PoE++ output powers demanding network devices
• 27AWG stranded copper offers consistent electrical conductivity
• Shielded S/FTP construction enhances EMI and crosstalk protection
Applications
• Used with 10GBASE-T switches and NAS systems
• Suitable for PoE access points and IP Camera deployments
• Ideal for routing in enclosed or low-ventilation areas
• Can be used with SFP modules requiring screened links
• Suitable for edge and on-premises network patching
• Suitable for PoE access points and IP Camera deployments
• Ideal for routing in enclosed or low-ventilation areas
• Can be used with SFP modules requiring screened links
• Suitable for edge and on-premises network patching
What connector plating is used to reduce wear and loss?
Connectors are plated with 50-micro gold to improve contact fit and minimise signal loss.
How has the cable been verified for Cat6a performance?
Each cable is individually tested using a Fluke DSX2-8000 CableAnalyser and ETL verified.
What shielding materials protect against external interference?
Each pair uses aluminium-mylar foil and the overall structure includes a tinned copper braid for screening.
What environmental temperature range is supported during operation?
It is rated to operate between 0°C and +50°C.
Related links
- StarTech.com White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath

