StarTech.com NLAQ Cat6a Ethernet Cable, 5 m, Shielded Screened, Aqua Low Smoke Zero Halogen
- RS Stock No.:
- 256-6948
- Mfr. Part No.:
- NLAQ-5M-CAT6A-PATCH
- Brand:
- StarTech.com
Subtotal (1 unit)*
$41.60
(exc. GST)
$45.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.60 |
*price indicative
- RS Stock No.:
- 256-6948
- Mfr. Part No.:
- NLAQ-5M-CAT6A-PATCH
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | NLAQ | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Aqua | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Standards/Approvals | CE, RoHS Compliant | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Outside Diameter | 5.70mm | |
| Conductor Material | Copper | |
| Size of Strands | 27AWG | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series NLAQ | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Aqua | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Standards/Approvals CE, RoHS Compliant | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Outside Diameter 5.70mm | ||
Conductor Material Copper | ||
Size of Strands 27AWG | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- CN
StarTech NLAQ Series Ethernet Cable, 5m Cable Length, Aqua - NLAQ-5M-CAT6A-PATCH
This ethernet cable provides screened Cat6a connectivity for high-speed network links. Designed for 10GbE environments, it combines foiled and braided pair shielding with stranded copper conductors to maintain signal integrity in electrically noisy settings. The flame-retardant LSZH jacket reduces toxic emissions in confined spaces while supporting Power over Ethernet requirements up to 100W.
Features and Benefits:
• 500MHz bandwidth enables stable 10Gbps data throughput
• 27AWG stranded copper reduces resistance and improves flexibility
• S/FTP construction minimises electromagnetic interference for performance
• 50μ gold-plated RJ-45 connectors lower contact wear and loss
• Low Smoke Zero Halogen jacket enhances safety in enclosed spaces
• 27AWG stranded copper reduces resistance and improves flexibility
• S/FTP construction minimises electromagnetic interference for performance
• 50μ gold-plated RJ-45 connectors lower contact wear and loss
• Low Smoke Zero Halogen jacket enhances safety in enclosed spaces
Applications
• Used for connecting 10GBASE-T switches and NAS devices
• Suitable for PoE++ delivery to access points and cameras
• Ideal for installation in enclosed or poorly ventilated areas
• Used in edge deployments requiring screened network cabling
• Suitable for PoE++ delivery to access points and cameras
• Ideal for installation in enclosed or poorly ventilated areas
• Used in edge deployments requiring screened network cabling
What conductor materials are used and why?
Four pairs of Pure bare copper are used to provide consistent conductivity and predictable electrical characteristics.
How is the cable shielded to protect signals?
Each pair is wrapped in aluminium-mylar foil with an overall tinned copper braid to reduce EMI and crosstalk.
What temperature range can it operate within?
It is rated for operation from 0°C to +50°C.
How is connector durability addressed?
The RJ-45 plugs feature 50μ gold plating and snagless strain reliefs to preserve mating integrity over repeated use.
Related links
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath

