StarTech.com NLAQ Cat6a Ethernet Cable, 3 m, Shielded Screened, Aqua Low Smoke Zero Halogen
- RS Stock No.:
- 256-6946
- Mfr. Part No.:
- NLAQ-3M-CAT6A-PATCH
- Brand:
- StarTech.com
Subtotal (1 unit)*
$27.86
(exc. GST)
$30.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.86 |
*price indicative
- RS Stock No.:
- 256-6946
- Mfr. Part No.:
- NLAQ-3M-CAT6A-PATCH
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | NLAQ | |
| LAN Category | Cat6a | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Aqua | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Standards/Approvals | CE, RoHS Compliant | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Conductor Material | Copper | |
| Size of Strands | 27AWG | |
| Number of Cores | 4 | |
| Outside Diameter | 5.70mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series NLAQ | ||
LAN Category Cat6a | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Aqua | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Standards/Approvals CE, RoHS Compliant | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Conductor Material Copper | ||
Size of Strands 27AWG | ||
Number of Cores 4 | ||
Outside Diameter 5.70mm | ||
- COO (Country of Origin):
- CN
StarTech NLAQ Series Ethernet Cable, 3M Cable Length, Aqua Jacket - NLAQ-3M-CAT6A-PATCH
This Ethernet cable provides screened Cat6a connectivity for high-speed network links and PoE power delivery. It is intended for 10GBASE-T installations where electromagnetic shielding and reduced combustion emissions are required. The lead uses stranded copper conductors with a flame-retardant LSZH jacket suitable for enclosed or poorly ventilated spaces and supports up to 100W PoE for powered devices.
Features and Benefits:
• 10Gbps data rate enabling high-throughput connections
• 500MHz bandwidth reducing signal interference
• 27AWG stranded copper lowering electrical resistance
• S/FTP construction enhancing EMI protection
• LSZH jacket emitting low toxic fumes in fires
• 500MHz bandwidth reducing signal interference
• 27AWG stranded copper lowering electrical resistance
• S/FTP construction enhancing EMI protection
• LSZH jacket emitting low toxic fumes in fires
Applications
• Suitable for connecting 10G switches and NAS systems
• Used with PoE++ access points and IP cameras
• Ideal for screened links in industrial environments
• Can be used for on‑board installations in self-contained vehicles
• Used for routing through confined building spaces
• Used with PoE++ access points and IP cameras
• Ideal for screened links in industrial environments
• Can be used for on‑board installations in self-contained vehicles
• Used for routing through confined building spaces
What conductor material and type does it use?
It uses Pure bare copper conductors with stranded construction.
How is the cable screened to mitigate interference?
Each twisted pair is wrapped in aluminium‑mylar foil with an overall tinned copper braid.
What temperature range is acceptable for operation?
The operating range is 0°C to 50°C.
What connector plating and design features are included?
Connectors are 50‑micro gold plated and feature a snagless design with strain reliefs.
How has performance been validated?
Each cable is individually tested with a Fluke DSX2‑8000 CableAnalyser and ETL verified for Cat6a.
Related links
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath

