StarTech.com NLBL Cat6a Ethernet Cable, 500 mm, Shielded Screened, Blue Low Smoke Zero Halogen
- RS Stock No.:
- 256-6967
- Mfr. Part No.:
- NLBL-50C-CAT6A-PATCH
- Brand:
- StarTech.com
Subtotal (1 unit)*
$16.16
(exc. GST)
$17.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.16 |
*price indicative
- RS Stock No.:
- 256-6967
- Mfr. Part No.:
- NLBL-50C-CAT6A-PATCH
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | NLBL | |
| Cable Length | 500mm | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | CE, RoHS Compliant | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Outside Diameter | 5.70mm | |
| Size of Strands | 27AWG | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series NLBL | ||
Cable Length 500mm | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals CE, RoHS Compliant | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Outside Diameter 5.70mm | ||
Size of Strands 27AWG | ||
- COO (Country of Origin):
- CN
StarTech NLBL Series Ethernet Cable, 500mm Cable Length, 27AWG Conductor Size - NLBL-50C-CAT6A-PATCH
This Ethernet cable provides screened Cat6a connectivity for short-run high-speed links in confined or enclosed spaces. It is constructed with four stranded copper conductors and a Low Smoke Zero Halogen (LSZH) jacket suitable for installations where reduced toxic emissions are required. The cable is designed for 10GBASE-T networks and supports power delivery to powered devices while maintaining Category 6a performance across standard network hardware.
Features and Benefits:
• 10 Gbps throughput enables high-bandwidth data transfer
• 500MHz rating improves signal integrity at high frequencies
• 100W PoE++ support supplies power to network devices
• S/FTP screening reduces electromagnetic interference
• 27AWG stranded copper lowers resistance and enhances conductivity
• 500MHz rating improves signal integrity at high frequencies
• 100W PoE++ support supplies power to network devices
• S/FTP screening reduces electromagnetic interference
• 27AWG stranded copper lowers resistance and enhances conductivity
Applications
• Suitable for short-run connections between switch ports
• Used with PoE++ access points and IP cameras
• Ideal for edge deployments in enclosed environments
• Can be used for NAS and SFP module links
• Suitable for installations requiring LSZH cabling
• Used with PoE++ access points and IP cameras
• Ideal for edge deployments in enclosed environments
• Can be used for NAS and SFP module links
• Suitable for installations requiring LSZH cabling
What temperature range can it operate within?
It operates between 0°C and 50°C.
How is the cable screened to limit interference?
Each pair is wrapped with aluminium-mylar foil and an overall braided shield provides S/FTP screening.
What connector plating and construction does it use?
The RJ45 terminations use 50-micro gold-plated contacts and snagless strain reliefs.
What safety characteristic does the jacket provide?
The jacket is Low Smoke Zero Halogen (LSZH), which emits reduced smoke and toxic gases when exposed to fire.
How was category performance verified?
Each cable was individually tested with industry-grade analyser equipment and ETL verified for Cat6a compliance.
Related links
- StarTech.com Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBK Black, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLWH White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath

