Telegartner L00000 Cat6a Patch Cord RJ45 RJ45, 2 m, Green, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 829-026
- Mfr. Part No.:
- L00001A0085
- Brand:
- Telegartner
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $26.20
View bulk pricing optionsSubtotal (1 unit)*
$32.84
(exc. GST)
$36.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $32.84 | - |
| 10 - 24 | $30.22 | $26.20 |
| 25 + | $27.26 | $139.50 |
*price indicative
- RS Stock No.:
- 829-026
- Mfr. Part No.:
- L00001A0085
- Brand:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Series | L00000 | |
| Product Type | Patch Cord | |
| Cable Length | 2m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Green | |
| Standards/Approvals | RoHS | |
| Voltage | 6kV | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Series L00000 | ||
Product Type Patch Cord | ||
Cable Length 2m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Green | ||
Standards/Approvals RoHS | ||
Voltage 6kV | ||
The Telegartner Patch cord is a high-performance S/FTP Cat.6A cable designed for reliable data transmission in commercial and residential installations. Its low-smoke zero-halogen (LSZH) jacket ensures safety and compliance in sensitive environments.
Meets Category 6A specifications for optimal data transfer rates
Outer jacket construction using LSZH material for enhanced safety
Durable design with an insertion force of less than 30 N
Rated for over 750 mating cycles for extended lifespan
Capable of supporting 10 Gigabit Ethernet applications
Related links
- Telegartner L00000 Yellow RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Blue RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Black RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Red RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Green RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Green RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Green RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Green RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
