Telegartner L00000 Cat6a Patch Cord RJ45 RJ45, 5 m, Green, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 829-028
- Mfr. Part No.:
- L00003A0056
- Brand:
- Telegartner
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $43.20
View bulk pricing optionsSubtotal (1 unit)*
$54.12
(exc. GST)
$59.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $54.12 | - |
| 10 + | $49.80 | $43.20 |
*price indicative
- RS Stock No.:
- 829-028
- Mfr. Part No.:
- L00003A0056
- Brand:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Patch Cord | |
| Series | L00000 | |
| Cable Length | 5m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | Green | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Voltage | 6kV | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Patch Cord | ||
Series L00000 | ||
Cable Length 5m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour Green | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
Voltage 6kV | ||
- COO (Country of Origin):
- CN
The Telegartner Patch cord S/FTP Cat.6A LSZH is designed for high-speed data transmission with enhanced shielding for improved performance. This robust cable is suitable for various networking applications, ensuring reliable connectivity.
Complies with IEC 60603-7-51 connector standard for optimal compatibility
Supports 10 Gigabit Ethernet, ensuring high-speed data transfers
Built with a Durable LSZH outer jacket for safety and environmental compliance
Features a cable diameter of 5.8 mm ± 0.3 mm for easy integration
Meets Category 6A performance criteria for enhanced transmission quality
Related links
- Telegartner L00000 Black RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Blue RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Yellow RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Red RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Green RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Green RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Green RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Green RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
