Telegartner L00000 Cat6a Patch Cord RJ45 RJ45, 2 m, Black, S/FTP Low Smoke Zero Halogen

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$32.84

(exc. GST)

$36.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$32.84
10 - 24$30.22
25 +$27.26

*price indicative

RS Stock No.:
829-041
Mfr. Part No.:
L00001A0089
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Series

L00000

Product Type

Patch Cord

Cable Length

2m

LAN Category

Cat6a

Shield Type

S/FTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Black

Standards/Approvals

RoHS

Voltage

6kV

COO (Country of Origin):
CN
The Telegartner Patch cord offers S/FTP Cat.6A LSZH connectivity, designed to enable high-performance data transmission for various applications while ensuring compliance with modern standards.

Robust construction featuring LI-02YSCH 4x2xAWG27/7 LSZH cabling for durability

Connector housing is crystal clear PC UL94 V0, ensuring high-quality performance

Insertion force less than 30 N, providing easy handling during installation

Supports 10 Gigabit Ethernet, meeting essential connectivity requirements

Rated for ambient temperatures from -40 °C to +75 °C, ensuring operational resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy