Telegartner L00000 Cat6a Patch Cord RJ45 RJ45, 2 m, Blue, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 829-034
- Mfr. Part No.:
- L00001A0087
- Brand:
- Telegartner
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $26.20
View bulk pricing optionsSubtotal (1 unit)*
$32.84
(exc. GST)
$36.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $32.84 | - |
| 10 - 24 | $30.22 | $26.20 |
| 25 + | $27.26 | $139.50 |
*price indicative
- RS Stock No.:
- 829-034
- Mfr. Part No.:
- L00001A0087
- Brand:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Series | L00000 | |
| Product Type | Patch Cord | |
| LAN Category | Cat6a | |
| Cable Length | 2m | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Standards/Approvals | RoHS | |
| Voltage | 6kV | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Series L00000 | ||
Product Type Patch Cord | ||
LAN Category Cat6a | ||
Cable Length 2m | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Standards/Approvals RoHS | ||
Voltage 6kV | ||
The Telegartner Patch cord offers reliable connectivity for high-performance networks, utilising Advanced S/FTP technology to ensure minimal interference and optimal data transmission across various applications.
Supports 10 Gigabit Ethernet capabilities for high-speed data transfer
Constructed with LSZH outer jacket for reduced smoke emission
Features a Durable connector housing with a crystal-clear design
Includes a strain relief mechanism for enhanced cable longevity
Boasts a cable outer diameter of 5.8 mm ± 0.3 mm for compatibility
Related links
- Telegartner L00000 Green RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Yellow RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Red RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Black RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Blue RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Blue RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Blue RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Blue RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
