Telegartner L00000 Cat6a Patch Cord RJ45 RJ45, 10 m, Green, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 829-030
- Mfr. Part No.:
- L00005A0028
- Brand:
- Telegartner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$85.63
(exc. GST)
$94.19
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $85.63 |
| 10 + | $78.77 |
*price indicative
- RS Stock No.:
- 829-030
- Mfr. Part No.:
- L00005A0028
- Brand:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Series | L00000 | |
| Product Type | Patch Cord | |
| LAN Category | Cat6a | |
| Cable Length | 10m | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Green | |
| Standards/Approvals | RoHS | |
| Voltage | 6kV | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Series L00000 | ||
Product Type Patch Cord | ||
LAN Category Cat6a | ||
Cable Length 10m | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Green | ||
Standards/Approvals RoHS | ||
Voltage 6kV | ||
The Telegartner Patch cord offers reliable connectivity and exceptional performance, supporting high-speed data transmission in various networking applications while ensuring durability and compliance with industry standards.
Capable of handling 10 Gigabit Ethernet transmission as per IEEE 802.3an
Constructed with LSZH materials for enhanced safety and environmental compliance
Provides a cable diameter of 5.8 mm ± 0.3 mm for flexible installation
Designed to exceed the performance criteria set by Category 6A standards
Related links
- Telegartner L00000 White RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Yellow RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Blue RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Black RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Grey RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Red RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Green RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Green RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
