Telegartner L00000 Cat6a Patch Cord RJ45 RJ45, 1 m, Green, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 829-024
- Mfr. Part No.:
- L00000A0082
- Brand:
- Telegartner
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.14
(exc. GST)
$27.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 36 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $25.14 |
| 10 - 24 | $23.11 |
| 25 + | $20.86 |
*price indicative
- RS Stock No.:
- 829-024
- Mfr. Part No.:
- L00000A0082
- Brand:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Patch Cord | |
| Series | L00000 | |
| Cable Length | 1m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | Green | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Voltage | 6kV | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Patch Cord | ||
Series L00000 | ||
Cable Length 1m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour Green | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
Voltage 6kV | ||
The Telegartner Patch cord is a high-performance S/FTP Cat.6 cable designed for reliable data transmission. Its LSZH construction ensures minimal toxic fumes and superior flexibility, making it Ideal for various networking applications.
Supports up to 10 Gigabit Ethernet performance according to IEEE 802.3an
Features an outer jacket MADE from LSZH material for enhanced safety
Designed with a cable diameter of 5.8 mm ± 0.3 mm for versatile installation
Complies with IEC standards for dependable use in network infrastructure
Related links
- Telegartner L00000 Red RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 White RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Black RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Yellow RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Blue RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Green RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Green RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Green RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
