Telegartner L00000 Cat6a Patch Cord RJ45 RJ45, 2 m, Yellow, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 829-049
- Mfr. Part No.:
- L00001A0088
- Brand:
- Telegartner
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$32.84
(exc. GST)
$36.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $32.84 | - |
| 10 - 24 | $30.22 | 7% |
| 25 + | $27.26 | 16% |
*price indicative
- RS Stock No.:
- 829-049
- Mfr. Part No.:
- L00001A0088
- Brand:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Patch Cord | |
| Series | L00000 | |
| Cable Length | 2m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Voltage | 6kV | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Patch Cord | ||
Series L00000 | ||
Cable Length 2m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS | ||
Voltage 6kV | ||
The Telegartner Patch cord is a high-performance connectivity solution designed for 10 Gigabit Ethernet applications. Its robust construction ensures durability and reliability in demanding environments, meeting high standards for both data transmission and mechanical performance.
Constructed with a cable outer diameter of 5.8 mm ± 0.3 mm for enhanced durability
Compatible with Power over Ethernet and 4PPoE according to IEEE 802.3bt standards
Features a crystal clear connector housing for visibility and quality assurance
Meets RoHS compliance standards for environmental safety and sustainability
Related links
- Telegartner L00000 Green RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Red RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Blue RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Black RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Yellow RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Yellow RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Yellow RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Yellow RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
