HARTING ix Industrial Cat7 Cable Assembly Ix Industrial Male to Ix Industrial Male, 7.5 m, Black, S/FTP Polyolefin
- RS Stock No.:
- 744-302
- Mfr. Part No.:
- 33480101819075
- Brand:
- HARTING
Subtotal (1 bag of 10 units)*
$3,014.07
(exc. GST)
$3,315.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $3,014.07 | $301.407 |
*price indicative
- RS Stock No.:
- 744-302
- Mfr. Part No.:
- 33480101819075
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | ix Industrial | |
| Product Type | Cable Assembly | |
| LAN Category | Cat7 | |
| Cable Length | 7.5m | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | Ix Industrial | |
| Connector Type B | Ix Industrial | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyolefin | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series ix Industrial | ||
Product Type Cable Assembly | ||
LAN Category Cat7 | ||
Cable Length 7.5m | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A Ix Industrial | ||
Connector Type B Ix Industrial | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyolefin | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- LV
The HARTING CAT7 Cable Assembly is designed for railway applications, featuring pre-assembled connectors on both ends for efficient installation. With a length of 7.5 metres, it ensures reliable data transmission in demanding environments.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures high-performance data transmission
Suitable for railway applications guarantees compliance with industry standards
Cable length of 7.5 m offers flexibility in installation
Jacket material of polyolefin copolymer enhances durability and resistance
Complies with multiple standards including EN 50155 and RoHS for safety
Black jacket colour provides a professional appearance and easy integration
Applications
Used in railway communication systems
Suitable for control panels in transportation
Employed in industrial networking environments
Installed in outdoor electrical enclosures
Applied in high-speed data communication systems
Is this product compliant with industry standards?
Yes, it complies with EN 50155, RoHS, and other relevant standards.
Related links
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin Sheath
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin Sheath
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin Sheath
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, S/FTP Polyolefin Sheath
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin Sheath
- HARTING IX Industrial Black Ix Industrial to Male Ix Industrial Male, Shielded Polyolefin
- HARTING IX Industrial Black Ix Industrial to Male Ix Industrial Male, Shielded Polyolefin
