HARTING RJ Industrial Cat7 Cable Assembly RJ45 Male to RJ45 Male, 14 m, Black, S/FTP Polyolefin
- RS Stock No.:
- 739-270
- Mfr. Part No.:
- 09486363751140
- Brand:
- HARTING
Subtotal (1 bag of 10 units)*
$6,469.58
(exc. GST)
$7,116.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $6,469.58 | $646.958 |
*price indicative
- RS Stock No.:
- 739-270
- Mfr. Part No.:
- 09486363751140
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | RJ Industrial | |
| Cable Length | 14m | |
| LAN Category | Cat7 | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Polyolefin | |
| Jacket Colour | Black | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series RJ Industrial | ||
Cable Length 14m | ||
LAN Category Cat7 | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Polyolefin | ||
Jacket Colour Black | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- RO
The HARTING CAT7 Cable Assembly is a high-performance solution designed for reliable data transmission in industrial environments. With a length of 14 metres and pre-assembled connectors, it ensures quick and efficient installation while maintaining compliance with various industry standards.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick deployment
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures high-speed data transfer and durability
Cable length of 14 m offers flexibility in installation and layout
RJ45 connectors on both ends ensure compatibility with standard networking equipment
Jacket material of polyolefin copolymer enhances resistance to abrasion and chemicals
Complies with multiple standards for safety and reliability in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the cable length of this assembly?
The cable length is 14 m.
Is this product compliant with industry standards?
Yes, it complies with RoHS, EN 45545-2, and other relevant standards.
What type of connectors does this cable assembly use?
It uses male RJ45 connectors on both ends.
Related links
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, S/FTP Polyolefin Sheath
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin Sheath
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin Sheath
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin Sheath
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin Sheath
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, STP Polyolefin Sheath
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, Shielded Polyolefin Sheath
