HARTING IX Industrial Cat7 Cable Assembly Ix Industrial Male to Ix Industrial Male, 500 mm, Black, Shielded Polyolefin
- RS Stock No.:
- 740-702
- Mfr. Part No.:
- 33480101819005
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,220.80
(exc. GST)
$1,342.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,220.80 | $122.08 |
*price indicative
- RS Stock No.:
- 740-702
- Mfr. Part No.:
- 33480101819005
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | IX Industrial | |
| Product Type | Cable Assembly | |
| LAN Category | Cat7 | |
| Cable Length | 500mm | |
| Shield Type | Shielded | |
| Connector Type A | Ix Industrial | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | Ix Industrial | |
| Jacket Material | Polyolefin | |
| Jacket Colour | Black | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series IX Industrial | ||
Product Type Cable Assembly | ||
LAN Category Cat7 | ||
Cable Length 500mm | ||
Shield Type Shielded | ||
Connector Type A Ix Industrial | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B Ix Industrial | ||
Jacket Material Polyolefin | ||
Jacket Colour Black | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- LV
The HARTING CAT7 Cable Assembly is designed for high-speed data transmission in railway applications. With pre-assembled connectors on both ends, it ensures reliable connectivity and ease of installation in demanding environments.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures high performance and durability
Suitable for railway applications guarantees compliance with industry standards
Cable length of 0.5 m offers flexibility in installation
Jacket material of polyolefin copolymer enhances environmental resistance
Complies with multiple standards including EN 50155 and RoHS for safety and reliability
Applications
Used in railway communication systems
Suitable for control panels in train stations
Employed in automated railway signalling systems
Integrated into railway vehicle data networks
Installed in outdoor railway infrastructure
Is this product compliant with industry standards?
Yes, it complies with EN 50155 and other relevant standards.
Related links
- HARTING IX Industrial Black Ix Industrial to Male Ix Industrial Male, Shielded Polyolefin
- HARTING IX Industrial Black Ix Industrial to Male Ix Industrial Male, Shielded Polyolefin
- HARTING IX Industrial Black Ix Industrial to Male Ix Industrial Male, Shielded Polyolefin
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin Sheath
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin Sheath
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin Sheath
- HARTING ix Industrial Black Ix Industrial to Male RJ45 Male, Shielded Polyolefin
