HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male, 10 m, Black, S/FTP Polyolefin
- RS Stock No.:
- 740-531
- Mfr. Part No.:
- 33480101819100
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$3,677.95
(exc. GST)
$4,045.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $3,677.95 | $367.795 |
*price indicative
- RS Stock No.:
- 740-531
- Mfr. Part No.:
- 33480101819100
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | ix Industrial | |
| Product Type | Cable Assembly | |
| Cable Length | 10m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Type A | Ix Industrial | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | Ix Industrial | |
| Jacket Colour | Black | |
| Jacket Material | Polyolefin | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series ix Industrial | ||
Product Type Cable Assembly | ||
Cable Length 10m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Type A Ix Industrial | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B Ix Industrial | ||
Jacket Colour Black | ||
Jacket Material Polyolefin | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- LV
The HARTING CAT7 Cable Assembly is designed for high-speed data transmission in railway applications. With pre-assembled connectors on both ends, it ensures reliable connectivity and performance in demanding environments.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures high conductivity and durability
Suitable for railway applications meets stringent industry standards
Cable length of 10 m offers flexibility in installation
Jacket material of polyolefin copolymer enhances environmental resistance
Complies with multiple standards including EN 50155 and RoHS for safety
Black jacket colour provides a professional appearance and reduces visibility
Applications
Used in railway applications for reliable data transmission
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines for efficient operations
Integrated into industrial networking environments for seamless connectivity
Is this product compliant with industry standards?
Yes, it complies with EN 50155, RoHS, and other relevant standards.
Related links
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin Sheath
- HARTING IX Industrial Black Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin Sheath
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin Sheath
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin Sheath
- HARTING IX Industrial Black Ix Industrial to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Polyurethane
