HARTING ix Industrial Cat7 Cable Assembly Ix Industrial Male to Ix Industrial Male, 15 m, Black, S/FTP Polyolefin
- RS Stock No.:
- 742-926
- Mfr. Part No.:
- 33480101819150
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$5,006.79
(exc. GST)
$5,507.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $5,006.79 | $500.679 |
*price indicative
- RS Stock No.:
- 742-926
- Mfr. Part No.:
- 33480101819150
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | ix Industrial | |
| Cable Length | 15m | |
| LAN Category | Cat7 | |
| Shield Type | S/FTP | |
| Connector Type A | Ix Industrial | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | Ix Industrial | |
| Jacket Material | Polyolefin | |
| Jacket Colour | Black | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series ix Industrial | ||
Cable Length 15m | ||
LAN Category Cat7 | ||
Shield Type S/FTP | ||
Connector Type A Ix Industrial | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B Ix Industrial | ||
Jacket Material Polyolefin | ||
Jacket Colour Black | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- LV
The HARTING CAT7 Cable Assembly is designed for high-speed data transmission in railway applications. With a length of 15 metres, it features pre-assembled connectors on both ends, ensuring reliable connectivity and ease of installation.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures high performance and durability
Suitable for railway applications guarantees compliance with industry standards
Cable length of 15 m offers flexibility in installation
Jacket material of polyolefin copolymer enhances environmental resistance
Complies with multiple standards including EN 50155 and RoHS for safety and reliability
Applications
Used in railway communication systems
Suitable for control panels in railway infrastructure
Employed in automated machinery within railway environments
Integrated into industrial networking for data transmission
Installed in outdoor electrical enclosures for railway applications
Is this product compliant with industry standards?
Yes, it complies with EN 50155, RoHS, and other relevant standards.
Related links
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin Sheath
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin Sheath
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin Sheath
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, S/FTP Polyolefin Sheath
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, S/FTP Polyolefin Sheath
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin
- HARTING IX Industrial Black Ix Industrial to Male Ix Industrial Male, Shielded Polyolefin
