HARTING ix Industrial Cat7 Cable Assembly Ix Industrial Male to Ix Industrial Male, 4 m, Black, S/FTP Polyolefin
- RS Stock No.:
- 739-258
- Mfr. Part No.:
- 33480101819040
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$2,084.87
(exc. GST)
$2,293.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,084.87 | $208.487 |
*price indicative
- RS Stock No.:
- 739-258
- Mfr. Part No.:
- 33480101819040
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | ix Industrial | |
| Product Type | Cable Assembly | |
| LAN Category | Cat7 | |
| Cable Length | 4m | |
| Shield Type | S/FTP | |
| Connector Type A | Ix Industrial | |
| Connector Gender A | Male | |
| Connector Type B | Ix Industrial | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyolefin | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series ix Industrial | ||
Product Type Cable Assembly | ||
LAN Category Cat7 | ||
Cable Length 4m | ||
Shield Type S/FTP | ||
Connector Type A Ix Industrial | ||
Connector Gender A Male | ||
Connector Type B Ix Industrial | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyolefin | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- LV
The HARTING CAT7 Cable Assembly is a pre-assembled solution designed for railway applications, featuring male connectors on both ends. With a length of 4 metres, it ensures reliable data transmission in demanding environments.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures high-performance data transmission
Suitable for railway applications guarantees compliance with industry standards
Cable length of 4 m offers flexibility in installation
Jacket material MADE from polyolefin copolymer enhances durability
Jacket colour in black provides a professional appearance
Compliant with multiple standards ensures reliability and safety
Applications
Used in railway applications for data communication
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product compliant with industry standards?
Yes, it meets several standards including EN 50155 and RoHS.
Related links
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin Sheath
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin Sheath
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin Sheath
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, S/FTP Polyolefin Sheath
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin
- HARTING IX Industrial Black Ix Industrial to Male Ix Industrial Male, Shielded Polyolefin
- HARTING IX Industrial Black Ix Industrial to Male Ix Industrial Male, Shielded Polyolefin
