HARTING IX Industrial Cat7 Cable Assembly Ix Industrial Male to Ix Industrial Male, 2 m, Black, Shielded Polyolefin
- RS Stock No.:
- 738-751
- Mfr. Part No.:
- 33480101819020
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,642.57
(exc. GST)
$1,806.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,642.57 | $164.257 |
*price indicative
- RS Stock No.:
- 738-751
- Mfr. Part No.:
- 33480101819020
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | IX Industrial | |
| Product Type | Cable Assembly | |
| Cable Length | 2m | |
| LAN Category | Cat7 | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Ix Industrial | |
| Connector Gender B | Male | |
| Connector Type B | Ix Industrial | |
| Jacket Material | Polyolefin | |
| Jacket Colour | Black | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series IX Industrial | ||
Product Type Cable Assembly | ||
Cable Length 2m | ||
LAN Category Cat7 | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Ix Industrial | ||
Connector Gender B Male | ||
Connector Type B Ix Industrial | ||
Jacket Material Polyolefin | ||
Jacket Colour Black | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- LV
The HARTING CAT7 Cable Assembly is a pre-assembled solution designed for railway applications, featuring male connectors on both ends. With a length of 2 metres, it ensures reliable data transmission in demanding environments.
Features & Benefits
Cable assemblies provide a ready-to-use solution, reducing installation time
Pre-assembled on both sides ensures consistent performance and reliability
Copper cable (round) offers excellent conductivity for high-speed data transfer
Suitable for railway applications ensures compliance with industry standards
Cable length of 2 m allows flexibility in installation
Jacket material of polyolefin copolymer provides durability and resistance to wear
Compliant with multiple standards including EN 50155 and RoHS for safety and reliability
Applications
Used in railway communication systems
Suitable for control panels in transportation
Employed in industrial networking environments
Installed in outdoor electrical enclosures
Applied in high-speed data communication systems
Is this product compliant with industry standards?
Yes, it meets standards such as EN 50155 and RoHS.
Related links
- HARTING IX Industrial Black Ix Industrial to Male Ix Industrial Male, Shielded Polyolefin
- HARTING IX Industrial Black Ix Industrial to Male Ix Industrial Male, Shielded Polyolefin
- HARTING IX Industrial Black Ix Industrial to Male Ix Industrial Male, Shielded Polyolefin
- HARTING ix Industrial Black Ix Industrial to Male RJ45 Male, Shielded Polyolefin
- HARTING IX Industrial Black Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke Zero
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin Sheath
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin Sheath
