HARTING RJ Industrial Cable Assembly RJ45 Male to RJ45 Male, 15 m, Black, S/FTP Polyolefin

Subtotal (1 bag of 10 units)*

$6,852.45

(exc. GST)

$7,537.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$6,852.45$685.245

*price indicative

RS Stock No.:
745-559
Mfr. Part No.:
09486363751150
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

RJ Industrial

Cable Length

15m

Shield Type

S/FTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

Polyolefin

Jacket Colour

Black

Standards/Approvals

UN/ECE-R 118

COO (Country of Origin):
RO
The HARTING CAT7 Cable Assembly is a high-performance solution designed for reliable data transmission in industrial environments. With a length of 15 metres and pre-assembled connectors, it ensures quick and efficient installation while maintaining compliance with various industry standards.

Features & Benefits


Cable assemblies provide a complete solution for quick deployment

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures high-speed data transfer and durability

Cable length of 15 m offers flexibility in installation

RJ45 connectors ensure compatibility with standard networking equipment

Jacket material of polyolefin copolymer enhances resistance to abrasion and chemicals

Complies with multiple standards for safety and reliability in various applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

What is the cable length of this assembly?


The cable length is 15 m.

Is this product compliant with industry standards?


Yes, it complies with multiple standards including RoHS and EN 45545-2.

What type of connectors does this cable assembly use?


It uses male RJ45 connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy