HARTING RJ Industrial Cat7 Cable Assembly RJ45 Male to RJ45 Male, 500 mm, Black, STP Polyolefin
- RS Stock No.:
- 741-812
- Mfr. Part No.:
- 09486363751005
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,558.08
(exc. GST)
$1,713.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,558.08 | $155.808 |
*price indicative
- RS Stock No.:
- 741-812
- Mfr. Part No.:
- 09486363751005
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | RJ Industrial | |
| Cable Length | 500mm | |
| LAN Category | Cat7 | |
| Shield Type | STP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Polyolefin | |
| Jacket Colour | Black | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series RJ Industrial | ||
Cable Length 500mm | ||
LAN Category Cat7 | ||
Shield Type STP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Polyolefin | ||
Jacket Colour Black | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- RO
The HARTING RJ Industrial 10G system cable is an 8-wire, straight CAT7 cable assembly designed for high-speed data transmission. It supports Gigabit and 10 Gigabit Ethernet standards, ensuring reliable connectivity for demanding applications.
Features & Benefits
Transmission of Gigabit and 10 Gigabit Ethernet ensures high-speed data transfer
Fire protection compliant with EN 45 545-1, -2 and -5 enhances safety in installations
Flame retardant and heat resistant according to DIN 5510 (1-4) and EN 50 264-1 improves durability
UV resistant and halogen-free LSZH jacket material reduces environmental impact
RoHS compliant ensures adherence to environmental regulations
Shielded twisted pair (STP) design minimises electromagnetic interference
Black polyolefin copolymer jacket provides robust protection and flexibility
Connector types RJ45 for both ends ensure compatibility with standard networking equipment
Length of 0.5 m offers versatility for various installation scenarios
Applications
Used in industrial automation systems for reliable data communication
Suitable for control panels and switchgear assemblies in demanding environments
Employed in telecommunications and signal transmission for high-speed networks
Installed in outdoor electrical enclosures to withstand harsh conditions
Effective in building automation for lighting and HVAC control
What is the cable length of this product?
The cable length is 0.5 m.
Is this product compliant with RoHS and REACH standards?
Yes, it is RoHS compliant and meets Reach SVHC requirements.
What type of connectors does this cable assembly use?
This cable assembly uses male RJ45 connectors on both ends.
Related links
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, STP Polyolefin Sheath
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, STP Polyolefin Sheath
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, STP Polyolefin Sheath
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, STP Polyolefin Sheath
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, STP Polyolefin Sheath
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, Shielded Polyolefin Sheath
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, Shielded Polyolefin Sheath
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, S/FTP Polyolefin Sheath
