HARTING RJ Industrial Cat7 Cable Assembly RJ45 Male to RJ45 Male, 1.5 m, Black, Shielded Polyolefin
- RS Stock No.:
- 741-813
- Mfr. Part No.:
- 09486363751015
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,959.10
(exc. GST)
$2,155.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,959.10 | $195.91 |
*price indicative
- RS Stock No.:
- 741-813
- Mfr. Part No.:
- 09486363751015
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | RJ Industrial | |
| Product Type | Cable Assembly | |
| Cable Length | 1.5m | |
| LAN Category | Cat7 | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Polyolefin | |
| Jacket Colour | Black | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series RJ Industrial | ||
Product Type Cable Assembly | ||
Cable Length 1.5m | ||
LAN Category Cat7 | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Polyolefin | ||
Jacket Colour Black | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- RO
The HARTING RJI 10G AWG24 EtherRail Cat7 1.5m is a high-performance CAT7 cable assembly designed for reliable data transmission in industrial environments. With pre-assembled connectors on both ends, it simplifies installation while ensuring robust connectivity.
Features & Benefits
Cable assemblies provide ready-to-use solutions for immediate deployment
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 1.5 m offers flexibility in installation
Jacket material MADE from polyolefin copolymer enhances durability and resistance
Complies with multiple standards ensuring reliability and safety in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
What is the cable length of this assembly?
The cable length is 1.5 m.
Is this product compliant with RoHS standards?
Yes, this product is RoHS compliant.
What type of connectors does this cable assembly use?
This cable assembly uses RJ45 connectors on both ends.
Related links
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, Shielded Polyolefin Sheath
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, STP Polyolefin Sheath
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, STP Polyolefin Sheath
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, STP Polyolefin Sheath
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, S/FTP Polyolefin Sheath
- HARTING IX Industrial Black Ix Industrial to Male Ix Industrial Male, Shielded Polyolefin
- HARTING IX Industrial Black Ix Industrial to Male Ix Industrial Male, Shielded Polyolefin
- HARTING IX Industrial Black Ix Industrial to Male Ix Industrial Male, Shielded Polyolefin
