HARTING DualBoot Cat6a Cable Assembly M12 Female to RJ45 Male, 1.5 m, Yellow, Shielded Polyurethane
- RS Stock No.:
- 738-524
- Mfr. Part No.:
- 09487247756015
- Brand:
- HARTING
Subtotal (1 bag of 10 units)*
$1,602.24
(exc. GST)
$1,762.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,602.24 | $160.224 |
*price indicative
- RS Stock No.:
- 738-524
- Mfr. Part No.:
- 09487247756015
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | DualBoot | |
| Product Type | Cable Assembly | |
| LAN Category | Cat6a | |
| Cable Length | 1.5m | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series DualBoot | ||
Product Type Cable Assembly | ||
LAN Category Cat6a | ||
Cable Length 1.5m | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Yellow | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING M12 X-cod PFT f - RJ45 PUR 1.5M is a CAT6a cable assembly designed for high-speed data transmission. This pre-assembled cable features a female M12 X-coding connector on one end and a male RJ45 connector on the other, ensuring reliable connectivity in various applications.
Features & Benefits
Cable assemblies provide ease of installation and reduce assembly time
Pre-assembled on both sides ensures immediate usability without additional setup
Copper cable (round) delivers high performance for data transmission
Cable length of 1.5 m offers flexibility in installation
Shielded design minimises electromagnetic interference for improved signal integrity
Jacket material MADE of polyurethane enhances durability and resistance to wear
Jacket colour in yellow allows for easy identification in complex setups
Compliant with China RoHS 50, ELV Status, and Reach SVHC standards ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the cable length of this assembly?
The cable length is 1.5 m.
Is this product compliant with RoHS standards?
Yes, it is compliant with China RoHS 50 and other relevant standards.
What type of connectors does this cable assembly use?
It features a female M12 X-coding connector and a male RJ45 connector.
Related links
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
