HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 2 m, Yellow, Shielded PUR PUR

Subtotal (1 bag of 10 units)*

$759.86

(exc. GST)

$835.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$759.86$75.986

*price indicative

RS Stock No.:
747-211
Mfr. Part No.:
09488585745020
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

VarioBoot

Product Type

Cat6A Ethernet Cable Assembly

Cable Length

2m

LAN Category

Cat6a

Shield Type

Shielded PUR

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

PUR

Jacket Colour

Yellow

Standards/Approvals

UL 1863 DUXR.E470046

COO (Country of Origin):
LV

HARTING VarioBoot Series Cat6A Ethernet Cable Assembly, 2m Cable Length, Yellow - 09488585745020


This Cat6A Ethernet cable assembly is a pre-assembled, shielded patch lead designed for high-speed network connections in industrial and commercial installations. It uses round copper conductors arranged 1:1 within a polyurethane outer sheath and features VarioBoot RJ45 connectors on both ends for low-profile left/right exit. The cable supports Advanced transmission classes and is intended for environments where oil resistance and flexible routing are required.

Features and Benefits:


• Cat.6A performance to 500MHz supports multi‑gigabit networking
• Shielded construction reduces electromagnetic interference for stable links
• PUR jacket offers oil resistance and flexible mechanical handling
• Four twisted pairs of AWG26/7 conductors enable consistent signal integrity
• IP20-rated connectors permit protected indoor termination environments

Applications


• Suitable for wiring patch panels to switches in server rooms
• Ideal for factory-floor network segments requiring oil resistance
• Used with multi‑gigabit Ethernet devices up to 10 Gbit/s
• Can be used for left or right exit connector orientations in racks
• Suitable for structured cabling installations conforming to standards

What temperature ranges can it tolerate during operation?


It withstands static temperatures from -30 to +75°C and moving temperatures from -5 to +50°C.

What conductor construction ensures performance consistency?


It employs four pairs with 2x AWG26/7 strand geometry to maintain impedance and flexibility.

Which standards and approvals are applicable to this cable?


It meets ISO/IEC 11801 and IEC 61156-6 and is listed under UL1863 E470046.

Is the material selection compliant with environmental requirements?


The polyurethane jacket is halogen-free and RoHS and ELV compliant, with specified REACH declarations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy