RS PRO Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 250-0707
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$63.58
(exc. GST)
$69.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 162 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $63.58 | - |
| 10 - 24 | $62.30 | 2% |
| 25 - 99 | $60.46 | 4% |
| 100 + | $54.38 | 14% |
*price indicative
- RS Stock No.:
- 250-0707
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| Standards/Approvals | IEC | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
Standards/Approvals IEC | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- IN
RS PRO 8 Core Straight Female M12 to Male M12 Connector Cable
The RS PRO M12 multicore cable assembly features a tough and durable design for the safe and reliable transmission of data in harsh industrial settings.;Featuring a Brass Nickel plated coupling nut for a secure fit and a Neoprene O-ring for peace of mind from moisture and liquid penetration. Finally, its wrapped in a sturdy, flexible Polyvinyl (PVC) jacket, the RS PRO multicore cable is built for the industrial environment.;The RS PRO M12 cable is a straight Female to Male connector cable with Brass contacts complete with a Gold Flash plating, ideal for industrial use in a wide range of automation and sensor equipment.
Features and benefits
Approvals and Standards: IEC 61076-2-101
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS
Related links
- RS PRO Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 5 m
- RS PRO Female 8 way Right Angle to Male 8 way Straight Sensor Actuator Cable, 5 m
- RS PRO Female 8 way Straight to Male 8 way M12 Sensor Actuator Cable, 5 m
- RS PRO Female 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 5 m
- RS PRO Female 8 way Straight to Female Straight 5 m
- RS PRO Female 8 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS PRO Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 5 m
- RS PRO Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
