HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 7.5 m, Green, Shielded PUR
- RS Stock No.:
- 741-807
- Mfr. Part No.:
- 09484747744075
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,480.85
(exc. GST)
$1,628.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,480.85 | $148.085 |
*price indicative
- RS Stock No.:
- 741-807
- Mfr. Part No.:
- 09484747744075
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | DualBoot | |
| LAN Category | Cat6a | |
| Cable Length | 7.5m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series DualBoot | ||
LAN Category Cat6a | ||
Cable Length 7.5m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Standards/Approvals UN/ECE-R 118 | ||
Non Compliant
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for high-speed data transmission. With a length of 7.5 metres and robust construction, it ensures reliable connectivity in various applications.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 7.5 m offers flexibility in installation
Jacket material MADE of polyurethane enhances durability and resistance to wear
Complies with EN 60811-404 and IEC standards for safety and reliability
Green jacket colour aids in easy identification in complex setups
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the cable length of this assembly?
The cable length is 7.5 m.
Is this product compliant with any standards?
Yes, it complies with EN 60811-404, IEC 60332-1-2, and UL 1863 standards.
What type of connectors does this cable assembly use?
It uses RJ45 connectors on both ends.
Related links
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
