HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 3 m, Grey, Shielded PUR
- RS Stock No.:
- 747-244
- Mfr. Part No.:
- 09484747743030
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$803.37
(exc. GST)
$883.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $803.37 | $80.337 |
*price indicative
- RS Stock No.:
- 747-244
- Mfr. Part No.:
- 09484747743030
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | DualBoot | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| Cable Length | 3m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series DualBoot | ||
Product Type Cat6A Ethernet Cable Assembly | ||
Cable Length 3m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- LV
HARTING DualBoot Series Cat6A Ethernet Cable Assembly, 3M Cable Length, Grey Jacket - 09484747743030
This Cat6A Ethernet cable assembly provides shielded, pre-terminated connectivity for high-speed network links in industrial and transport environments. It uses an 8-core copper round cable with DualBoot RJ45 connectors on both ends and a polyurethane outer sheath that resists oils and mechanical wear. The assembly supports multi-gigabit transmission and is suitable where flame retardancy and halogen-free behaviour are required.
Features and Benefits:
• Cat6A/Class EA performance up to 500MHz supports 10 Gbit/s data rates
• Shielded construction reduces electromagnetic interference for stable links
• PUR jacket offers oil resistance and improved mechanical durability
• Operation between -40 to +80°C ensures suitability in varied temperature conditions
• Four twisted pairs with 26/7 AWG conductors deliver predictable signal integrity
• Shielded construction reduces electromagnetic interference for stable links
• PUR jacket offers oil resistance and improved mechanical durability
• Operation between -40 to +80°C ensures suitability in varied temperature conditions
• Four twisted pairs with 26/7 AWG conductors deliver predictable signal integrity
Applications
• Suitable for onboard railway and rolling-stock network installations
• Ideal for industrial switch-to-device connections in machinery cabinets
• Used with multi-gigabit switches for 10 Gbit/s backbone links
• Can be used for shielded male-to-male RJ45 patching in control panels
• Suitable for automotive requiring UN/ECE-R118 fire protection
• Ideal for industrial switch-to-device connections in machinery cabinets
• Used with multi-gigabit switches for 10 Gbit/s backbone links
• Can be used for shielded male-to-male RJ45 patching in control panels
• Suitable for automotive requiring UN/ECE-R118 fire protection
What materials contribute to the cables mechanical resilience?
The outer sheath is polyurethane, which provides oil resistance and abrasion protection.
Which transmission classes and data rates does it support?
It meets Cat6A/Class EA criteria and supports 10 Mbit/s up to 10 Gbit/s speeds.
How is the connector arrangement configured?
Both ends are fitted with DualBoot RJ45 male connectors for plug-and-play use.
What environmental temperature ranges can it tolerate during operation?
The cable is specified for static and dynamic use between -40 to +80°C.
Are there approvals relevant to transport applications?
It holds UN/ECE-R118 certification for fire protection in rolling stock.
Related links
- HARTING DualBoot Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING VarioBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Grey RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Grey RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Grey RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Grey RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Grey RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Grey RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
